Install your energy storage systems quickly, safely, and cost-effectively for applications up to 1,500 V with pluggable battery connections via busbar connector or via battery pole connector.
Install your energy storage systems quickly, safely, and cost-effectively for applications up to 1,500 V with pluggable battery connections via busbar connector or via battery pole connector. Benefit from the advantages of both connection technologies for front or rear connection. Use the type of connector that is perfectly suited for your individual application.
Advantages
• Future-oriented connection technology: Voltages up to 1500 V
• Flexible in use: connections are possible on the front or the rear of the battery module
• Quick installation: no wiring effort, thanks to the pluggable interface
• Safe installation and maintenance: comprehensive touch protection even when not plugged in
• Durable connection: clear feedback during plugging ensures the highest degree of safety
Battery pole connectors for free wiring
Device and cable connectors that are protected against polarity reversal are ideal for use in energy storage systems. Featuring a rotatable design, touch protection, and mechanical coding, the connectors provide maximum flexibility and safety when it comes to connecting battery poles.
• Can be rotated 360°: ideal for flexible cable outlets
• No incorrect plugging: battery connection protected against polarity reversal by
mechanical coding
• Safe installation: touch-protected battery terminals even when not plugged in
• Various color versions: facilitates the identification of battery poles
• Flexible installation: thanks to different device connection technologies
Connectors for busbar connection
Connectors for connecting to the busbar simplify the installation of plug-in systems in energy storage systems. The connectors with reverse-polarity protection are plugged onto the rear side of a storage system and are suitable for system voltages up to 1500 V.
• Quick installation: direct contacting of battery modules on the busbar in the rack
• Safe installation: touch-protected battery terminals even when not plugged in
• Diverse areas of application: modular design allows different currents
• Plug-in system with integrated interface: no wiring effort during installation
Energy storage systems as the storage medium for renewable energy
Energy storage systems enable the self-consumption of renewable energy regardless of when it is generated. They therefore make a significant contribution to alleviating the load on power grids and support the integration of renewable energy into the power grid. Special connection technology optimized for use in storage systems is required to connect these storage systems quickly, safely, and efficiently.