PSoC 4000T MCUs: Design for touch-sense HMI

Whitepaper: The touch-sensing HMI wearable and IoT devices

Curious to learn more about touch-sensing human-machine interface (HMI) in wearable devices? Download this informative whitepaper from Infineon and explore expert insight and analysis on the technical challenges and solutions for designing with touch HMI.

To remain competitive in the wearables market, manufacturers are continuously innovating to improve two key features that matter to consumers – battery life and form factor. This is of particular importance when design decisions about the touch HMI are vital, and each generation of a wearable product is expected to bring significant improvements to the touch system’s functionality.

In this whitepaper, you can also learn how to improve your overall design with Infineon’s new touch-sensing controller, PSoC™ 4000T, for wearable and IoT devices, which is based on the company’s CAPSENSE™ capacitive sensing technology. This innovative development reduces average power consumption by ten times and allows for smaller touch sensors, denser placement of components, and has a ten times higher signal-to-noise ratio. Moreover, the new multi-sense capability enables a single sensor to perform multiple sensing functions.

Download whitepaper now



PSoC™ 4000T Microcontrollers with capacitive sensing for ultra-low power applications

0124-PSoC-4000T-Block-Diagram
0124-Infineon-PSoC-4000T-Microcontroller
 

PSoC™ 4000T MCUs offer industry-leading capacitive sensing with ultra-low power, best-in-class signal-to-noise ratio, reliability and robustness, liquid tolerance, and multi-sense capabilities. The PSoC™ 4000T have an Arm® Cortex®-M0+ CPU and feature Infineon’s 5th Generation high-performance CAPSENSE™ capacitive sensing subsystem.

PSoC™ 4000T series enables a variety of applications including wearable, hearable, and smart connected IoT products that need low power operation and improved performance for optimal user experience. It also offers an upgrade path for PSoC™ 4000 and PSoC™ 4000S based designs to the fifth-generation CAPSENSE™ with software and package compatibility.


CAPSENSE™ Touch Sensing Technology

The latest 5th generation CAPSENSE™ touch-sensing technology enables new power- and space-saving designs, making it an ideal solution for wearables and other battery powered smart devices mode operation. With new “always -on” sensing technology, it offers extremely lower power consumption in both active and standby modes enabling a game-changing capability that helps to extend battery life.

The 5th generation CAPSENSE™ technology improves signal-to-noise (SNR) ratio performance by 10 times than previous generations with a unique ratio-metric sensing methodology - enabling smaller sensors for smaller factor designs, adding support for Glove touch, improved proximity detection and gesture control, intuitive sensing such as liquid level detection, touch sensing over metallic surface, and superior noise immunity and smooth design experience in challenging environmental conditions. CAPSENSE™ maintains touch accuracy in wet conditions allowing for fully water proof touch buttons.

Key Benefits
  • 5th Generation CAPSENSE™ with 10x higher SNR performance improvement and 10x lower power consumption over the previous generation
  • Provides a migration path for PSoC™ 4000 and PSoC™ 4000S based designs with performance

Features
  • 32-bit MCU Subsystem
  • 48-MHz Arm® Cortex®-M0+
  • 64KB flash and 8KB SRAM

MSC (Multi-Sense Convertor) with 5th Generation CAPSENSE™
  • “Always-On” sensing enabled ultra-low power technology
  • Reliable operation under harsh conditions, including wet and high moisture
  • Supports self-capacitive and mutual-capicitive sensing technologies
  • Supports up to 16 sensors

Programmable Digital Blocks
  • Two 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
  • Two serial communication blocks (SCBs) that are configurable as I2C, SPI, or UART
  • I/O Subsystem
  • Up to 21 GPIOs, including 16 sensors

Low-power 1.71 V to 5.5 V operation
  • Deep sleep mode with 6 µA “Always-On” touch sensing
  • Active touch detection and tracking with 200 µA (average)

Fifth-generation CAPSENSE™
  • Best-in-class signal-to-noise ratio and liquid tolerance for capacitive sensing
  • “Always-On” sensing in Deep Sleep mode with hardware-based wake on touch detection for ultra-low power operation
  • Autonomous sensing for low power optimization with active touch detection and tracking
  • Advanced proximity sensing with directivity and gesture control
  • Infineon-supplied middleware software makes capacitive sensing design easy

ModusToolbox™ software
  • Comprehensive collection of multi-platform tools and software libraries
  • Includes board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE™
  • Industry-standard tool compatibility

0124-Modus-Toolbox

Scalable system design with ModusToolbox™

Thanks to the ModusToolbox platform, CAPSENSE™ applications are easily portable from one PSoC™ controller to another, providing for scalability of HMI applications across broad families of product designs.


Infineon supplies a rich set of development resources to support the PSoC 4000T.

Development of CAPSENSE™-based systems is backed by the ModusToolbox™ development platform. ModusToolbox software is a modern, extensible development environment supporting a wide range of Infineon microcontroller devices, including the PSoC™ products. Provided as a collection of development tools, libraries, and embedded runtime assets, it provides a flexible and comprehensive development experience. The ModusToolbox package includes desktop programs that enable:

  • The creation of new embedded applications
  • The management of software components
  • Configuration of device peripherals and middleware
  • Compiling, programming, and debugging

Download ModusToolbox™



PSoC™ 4000T CAPSENSE™ Evaluation Kits

PSoC™ 4000T CAPSENSE™ prototyping kit (CY8CPROTO-040T)

The CY8CPROTO-040T is an easy-to-use traditional prototyping kit for quick proof of concept, development, and evaluation of the PSoC™ 4000T device.

0124-CY8CPROTO-040T

CY8CPROTO-040T PSoC™ 4000T CAPSENSE™ Evaluation Kit

PSoC™ 4000T CAPSENSE™ evaluation kit (CY8CKIT-040T)

The CY8CKIT-040T is a fully immersible, liquid tolerant, PSoC(TM) 4000T evaluation kit featuring 5th generation CAPSENSE™ for demonstration of touch, proximity, and trackpad applications using the PSoC™ 4000T MCU.


0124-CY8CKIT-040T-Evaluation-Kit
CY8CKIT-040T PSoC™ 4000T CAPSENSE™ Evaluation Kit




Featured Content

PSoC™ 4000T Data Sheet - DOWNLOAD NOW

PSoC™ 4000T Product Brief - DOWNLOAD NOW

AN64846 - Getting Started with CAPSENSE™ Application Note - DOWNLOAD NOW

AN234231 - Achieving lowest-power capacitive sensing with PSoC™ 4000T - DOWNLOAD NOW

Infineon‘s PSoC™ 4 Developer Community - VISIT NOW



관련 상품 참조

CY8C4046LQI-T451

Infineon Technologies AG Microcontrollers - MCUs 보기

관련 상품 참조

CY8C4046LQI-T452

Infineon Technologies AG Microcontrollers - MCUs 보기

관련 상품 참조

CY8CPROTO-040T

Infineon Technologies AG Embedded System Development Boards and Kits 보기

관련 상품 참조

CY8CKIT-040T

Infineon Technologies AG Embedded System Development Boards and Kits 보기

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.