ULDO provides a steady current for consumer electronics

Stable current supply is an essential element of high-quality electronic products. For consumer electronics, power management is a key requirement for the success of products. This article will introduce the high performance and high reliability CMOS ULDO for consumer electronics to understand the development trend of ULDO.

Low dropout provides better power conversion efficiency

Power management is also an important requirement for consumer electronics products to have stable power transmission, achieve low power consumption and noise under various load conditions, expect to use less space and have higher reliability. Therefore, a variety of power management IC, such as linear regulator, DC-DC converter, power controller and PMIC are developed and applied to meet the specific requirements of various application fields.

The common linear regulators in power management IC may be divided into standard linear regulators, low dropout regulators (LDO) and ultra-low dropout regulators (ULDO). The key difference among them is the dropout voltage characteristic required to maintain a steady output voltage. The dropout voltage is defined as the minimum output differential voltage to maintain a steady output voltage. From the point of view as power output, a linear regulator can also be regarded as a variable resistor.

When the output current changes, the internal control circuit of the linear regulator adjusts the on-resistance through the components. The adjustable on-resistance range defines the maximum operating current range (the operating output impedance range). For the standard linear regulator, the pass element is Darlington NPN or PNP output stage, with the differential pressure of up to 2V. The linear regulator cannot be applied to any application requiring low dropout, for example, generating a 3.3V voltage from a 3.6V battery supply. Most LDO/ULDO use NMOSFET or PMOSFET with appropriate size as the pass element for lower dropout voltage characteristics.

The important reason for a power circuit to pay attention to voltage drop is the power conversion efficiency. The low dropout performance of LDO can reduce the input voltage and achieve the desired power output. Due to lower power dissipation, higher power conversion efficiency and lower heating can be achieved. The above-mentioned three linear regulators require different minimum input voltages to achieve the same required output power. LDO/ULDO have low dropout and better power conversion efficiency, thus reducing the power consumption. Another advantage of low power consumption is low heat occurrence, which enables smaller package applications.

Read more

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.