Get a closer look at the Infineon Aurix TC297 TFT Application Kit.
This video showcases the main features of the Infineon Aurix TC297 TFT Application Kit. The TC297 can cover a wide range of solutions and allows users to easily test and develop applications. The main part of this board is the Aurix TC297 microcontroller with three tri-core CPUs and 8MB flash. In addition to the microcontroller there is also a Mini SD card slot, an on-board microUSB debug/flash connector, an ethernet PHY, a LIN transceiver, and a power supply. There’s also an LCD XGA display with a resolution of 320x240 pixels. Watch this short and informative video to get a closer look at the Infineon Aurix TC297 TFT Application Kit.