Single Pair Ethernet is the new standard for industrial IoT communications, as it combines data transfer and power into the same connectors and cabling. Phoenix Contact researches, designs, and builds a full range of connectors that fulfill the needs of this rapidly growing technology.
From the sensor to the cloud, Single Pair Ethernet provides simplified cabling, faster startup, and more compact components. Available in either IP20 or IP67 dust/water resistance ratings, these SPE connectors can be used in the toughest applications. They can handle up to 1GB/s of data transfer speed over a maximum of 1000 meters, all while also being able to deliver up to 50W of power through the same two-wire connection. A large and growing assortment of cable and device connectors from Phoenix Contact makes it easy to design your ideal SPE system.
Advantages
- • Future-proof: Standardized connectors and cables in accordance with IEC 63171-2 (IP20) and IEC 63171-5 (IP67)
- • Cross-application: Ranges of up to 1,000 m, data rates of up to 1 Gbps, and powers of up to 50 W
- • Efficiently cabled: Plug and Play, even in existing cabling infrastructures
- • Compact: Pin connector patterns for single and multi-ports enable high packing densities
- • Easily integrated: Male and female versions for established inductive sensors and flying leads