Molex Connected Home
유사한 태그
Molex - Product Spotlight - USB Type C
USB Type C Connectors and Cable Assemblies from Molex support 3.0A or 5.0A of power to reduce battery charging time by 40% or 64%. With a receptacle that includes three insert mold processes, this design allows for increased soldering performance, increased strength on the mating tongue, and a high normal force between plug and cable for a stable electrical performance during speedy charging—even at 10,000 mating cycles. The receptacle design eliminates the risk of bent terminals, reduces damage to the mating tongue, and prevents shorting.
Molex - Product Spotlight - SlimStack Hybrid SMT Board-to-Board Connectors
SlimStack Hybrid Power SMT Board-to-Board Connectors by Molex provide a solution to the power needs of devices such as tablets, MP3 players, navigation systems, and medical devices. With a high-current carrying capability and 6.0A of power within an ultra-compact design, this Molex connector system offers a compact hybrid interface with low contact resistance, and a wide guiding area and audible “click” for easy mating alignment.
Molex - Product Spotlight - SlimStack Armor SMT Board-to-Board Connectors
Ideal for tight-packaging applications such as mobile phones, the .35 to 1.0mm SlimStack Armor SMT Board-to-Board System Connectors from Molex offer space savings with mating guidance and a tactile “click” to confirm a secure electrical fit. Designed with power nails at both ends that can handle 3.0A, this connector system features a wide chamfered alignment area, a dual-contact design, a bottom-loading terminal, and is also vacuum pick-and-place compatible.
Molex - Product Spotlight - Ultra Wideband PCB Antenna
Molex's Ultra Wideband PCB Antenna with Balanced Transmission offers high radiation (70%) efficiency and eliminates ground plane concerns for better performance and speedier installation. Ideal for industrial, automotive, medical, and consumer markets, this center fed antenna has over 18N of pull force and is available in 50 - 300mm cable lengths with a peel and stick application for design flexibility.
Molex Product Spotlight – The 2.4/5 and 2.4 GHz SMT MID Chip Antennas
The 2.4/5 and 2.4 GHZ SMT Molded Interconnect Device (MID) Chip Antennas from Molex offer PCB space-saving technology with only 1.00mm clearance around the perimeter. Ideal for application in Wi-Fi and Bluetooth devices, Wireless LANs, IEEE 802.11b/g/n devices, headsets, tablet PCs, M2M communications, smart meters, and more, these antennas are halogen free and are fabricated with LDS technology to ensure RF performance and RoHS compliance.
Molex - Product Spotlight - RHCP and Helix SMT Antenna
Molex's SMT-configured right-hand circularly polarized (RHCP) antennas are RoHs compliant and halogen free elliptically polarized Helix antennas that cover the GPS/GLONASS/BeiDou (and more) bands. Ideal for transportation, industrial, and consumer markets, these tiny internal mounting antennas only require a 5.00 mm clearance and are fabricated using laser direct structuring (LDS) MID technology to ensure consistent RF performance.
Molex - Product Spotlight - Multi-Band Cellular and Combo Cellular Wi-Fi Flexible Antenna
Multi-Band Cellular and Combo Cellular Wi-Fi Flexible Antennas from Molex offer both cellular bands and Wi-Fi bands with high radiation efficiencies not affected by cable length variations. Ideal for telecom, networking, consumer, and industrial manufacturers, these poly-flexible antennas have a ground plane independent design with peel and stick mounting for easy installation.
Molex - Product Spotlight - Full LTE SMT Cellular Antenna
Molex's Full LTE SMT Cellular Antenna offers wide-frequency band coverage of 698 to 960 MHz and 1.7 to 2.7 GHz, and provides high gain in addition to an average total radiation efficiency of 60-70%. This antenna is ideal for data telecommunication, industrial, consumer, automotive, smart phone, and mobile devices as it is designed to save space with flexible mounting options.