Relays
유사한 태그
Relays with forcibly guided contacts provide highly reliable protection for safety circuits
Ensure safety and prevent accidents with relays featuring forcibly guided contacts from Panasonic Industry. These relays offer a verifiable disconnection function, detecting and reporting faults to protect both personnel and machinery. Choose from the SF-M, SF-Y, and SF-S series relays with various features, including flat design, high shock resistance, low power consumption, and compact dimensions, suitable for a wide range of safety applications.
Ask the Engineer: Why Should a Relay Meet the New NEMA 410 Standard?
NEMA is a standard that defines the worst case inrush current expected from Lighting Control Switches/Relays to be used with electronic drivers and discharge ballasts. This includes both self-ballasted compact fluorescent lamps and integrated LED lamps. NEMA specifies that any 20A devices are tested with a 16A load representing 80% of the branch circuit rating.