型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 12 产品: 查看
|
查看数据手册 |
不同的
|
ALPS ALPINE CO., LTD | Switch Tactile | 不同的 | ||||||||||||||||||||||||||||||||||||
SKQNALD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAED010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNABD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAAD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAJD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNACD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAMD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAND010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAHD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAFD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNADD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole | |||||||||||||||||||||||||||||||||||||
SKQNAKD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
ALPS ALPINE CO., LTD | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole |