型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Maximum Outer Diameter - (mm) | Jacket Material | Color | Maximum Operating Temperature - (°C) | Connector Type A | Connector Type B | Minimum Operating Temperature - (°C) | Gender | ROHS | Maximum Voltage Rating | Tradename | Life Cycle | IP Rating | Contact Plating | Connector Type | Contact Material | Packaging | Number of Contacts | Contact Termination | Wire Size - (AWG) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
ADLINK Technology, Inc | 其他电缆组件 | 不同的 | |||||||||||||||||||||||
ACL-10252-1
HANDRED-PIN TO TWO 50-PIN CABLE, 1 M
|
|
ADLINK Technology, Inc | 其他电缆组件 | HANDRED-PIN TO TWO 50-PIN CABLE, 1 M | ||||||||||||||||||||||||
ACL-10137-1MM
37 Pin D Sub Male Male Cable Length In 1M
|
|
ADLINK Technology, Inc | 其他电缆组件 | 37 Pin D Sub Male Male Cable Length In 1M | ||||||||||||||||||||||||
ACL-10250-1
50-Pin SCSI-Ii Cable (Mating with Amp-787082-5), 1 M
|
|
ADLINK Technology, Inc | 其他电缆组件 | 50-Pin SCSI-Ii Cable (Mating with Amp-787082-5), 1 M |