型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Diameter Tolerance - (mm) | Special Features | Tradename | Lead Length - (mm) | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Packaging | Temperature Range @ Derated Power - (°C) | Lead Diameter - (mm) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
IMST GmbH | 单侧其他贴装定值电阻器 | 不同的 | ||||||||||||||||||||||||||||||||||||
IMS1071-3302K
DIE, Resistor 33K 10 perc. 0.03 x 0.03
|
|
IMST GmbH | 单侧其他贴装定值电阻器 | DIE, Resistor 33K 10 perc. 0.03 x 0.03 | |||||||||||||||||||||||||||||||||||||
IMS1071-2002K
DIE, Resistor 20K 10 perc. 0.03 x 0.03
|
|
IMST GmbH | 单侧其他贴装定值电阻器 | DIE, Resistor 20K 10 perc. 0.03 x 0.03 | |||||||||||||||||||||||||||||||||||||
IMS1071-1002K
DIE, Resistor 10K 10 perc. 0.03 x 0.03
|
|
IMST GmbH | 单侧其他贴装定值电阻器 | DIE, Resistor 10K 10 perc. 0.03 x 0.03 | |||||||||||||||||||||||||||||||||||||
IMS1071-6802K
DIE, Resistor 68K 10 perc. 0.025 x 0.030
|
|
IMST GmbH | 单侧其他贴装定值电阻器 | DIE, Resistor 68K 10 perc. 0.025 x 0.030 |