型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 8 产品: 查看
|
查看数据手册 |
不同的
|
Kyocera | 电阻微调器、电位计及变阻器 | 不同的 | ||||||||||||||||||||||||||||||||
CVR-42C-104AW1
Res Thick Film Trimmer 100K Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 100K Ohm 30% 1/5W SMD T/R | |||||||||||||||||||||||||||||||||
CVR-42C-103AW1
Res Thick Film Trimmer 10K Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 10K Ohm 30% 1/5W SMD T/R | |||||||||||||||||||||||||||||||||
CVR-42C-471AW1
Res Thick Film Trimmer 470 Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 470 Ohm 30% 1/5W SMD T/R | |||||||||||||||||||||||||||||||||
CVR-43A-503AW1
Res Thick Film Trimmer 50K Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 50K Ohm 30% 1/5W SMD T/R | |||||||||||||||||||||||||||||||||
CVR-42A-222AW1
Res Thick Film Trimmer 2.2K Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 2.2K Ohm 30% 1/5W SMD T/R | |||||||||||||||||||||||||||||||||
CVR-42A-104AW1
Res Thick Film Trimmer 100K Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 100K Ohm 30% 1/5W SMD T/R | |||||||||||||||||||||||||||||||||
CVR-42A-223AW1
Res Thick Film Trimmer 22K Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 22K Ohm 30% 1/5W SMD T/R | |||||||||||||||||||||||||||||||||
CVR-42A-224AX1
Res Thick Film Trimmer 220K Ohm 30% 1/5W SMD T/R
|
|
Kyocera | 电阻微调器、电位计及变阻器 | Res Thick Film Trimmer 220K Ohm 30% 1/5W SMD T/R |