型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Primary Side Connection | Power Rating | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Product Length - (mm) | Fuse | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | Transformer Type | Secondary Side Voltage - (V) | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
HAHN | 电源变压器 | Power Transformer 18VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 2400|1200 | Pin | 57.3 | 68.2 | Dual | Dual | Power Transformer | 7.5|15 | Yes | 28.5 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
BV UI 394 0110
Power Transformer 18VA 20 Terminal Pin Thru-Hole
|
|
HAHN | 电源变压器 | Power Transformer 18VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 2400|1200 | Pin | 57.3 | 68.2 | Dual | Dual | Power Transformer | 7.5|15 | Yes | 28.5 | Through Hole | Unconfirmed | 20 | 115|230 |