型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Leakage Current - (uA) | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 79 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||||||||
MKP2D032201K00EC00
Metallized Polypropylene (Pp) Capacitors in Pcm 5 mm.
|
|
WIMA | 塑料薄膜电容器 | Metallized Polypropylene (Pp) Capacitors in Pcm 5 mm. | 1 | -1 | 100VDC|63VAC | 100 | Radial | 1% | Yes | Through Hole | Active | |||||||||||||||||||||||||||||||||||
FKP4U028207F00JSSD
Polypropylene (Pp) Capacitors For Pulse Applications Withmetal Foil Electrodes, Schoopage Contacts And Self-Healing, Internalseries Connection For...
|
|
WIMA | 塑料薄膜电容器 | Polypropylene (Pp) Capacitors For Pulse Applications Withmetal Foil Electrodes, Schoopage Contacts And Self-Healing, Internalseries Connection For... | PP | 2000 | Radial | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||||||||||
MKP10/10.0UF/160V/10%
Polypropylene Capacitor Film, Double-Sided Metallized Electrodes PCM 7.5 mm to 37.5 mm
|
|
WIMA | 塑料薄膜电容器 | Polypropylene Capacitor Film, Double-Sided Metallized Electrodes PCM 7.5 mm to 37.5 mm | ||||||||||||||||||||||||||||||||||||||||||||
FKP2-1000/100/5A
Film/Foil Plasticcapacitor
|
|
WIMA | 塑料薄膜电容器 | Film/Foil Plasticcapacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2D012201A00KA00
Cap Film Radial Plastic Rectangular Can
|
|
WIMA | 塑料薄膜电容器 | Cap Film Radial Plastic Rectangular Can | ||||||||||||||||||||||||||||||||||||||||||||
SMDTC04100TBPNKQ00
SMD Film Capacitors
|
|
WIMA | 塑料薄膜电容器 | SMD Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
FKP1U011595D00JJ00
Polypropylene (Pp) Capacitors For Pulse Applications With Metal Foil Electrodes, Schoopage Contacts, Double-Sided Metallization And Self-Healing...
|
|
WIMA | 塑料薄膜电容器 | Polypropylene (Pp) Capacitors For Pulse Applications With Metal Foil Electrodes, Schoopage Contacts, Double-Sided Metallization And Self-Healing... | 5 | -5 | 2000 | Radial | 5% | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||||||||
FKP1T023306D00JSD0
Cap Film 0.033uF Radial
|
|
WIMA | 塑料薄膜电容器 | Cap Film 0.033uF Radial | 5 | PP | -5 | 1600VDC|650VAC | Non Polar | 1600 | Straight | 27.5 | 31.5(Max) | Radial | 5% | 0.033uF | Yes | Through Hole | Active | |||||||||||||||||||||||||||||
DCPCG06200GD00KS00
Film Capacitors 400V 200Uf 10% 90X49 M8 Thread
|
|
WIMA | 塑料薄膜电容器 | Film Capacitors 400V 200Uf 10% 90X49 M8 Thread | ||||||||||||||||||||||||||||||||||||||||||||
MKS4D041505B00KH00
Metallized Polyester (PET) Film Capacitor, 1.5 uF/10 %/100 VDC, 6 X 15 X 26.5 / PCM 22.5
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester (PET) Film Capacitor, 1.5 uF/10 %/100 VDC, 6 X 15 X 26.5 / PCM 22.5 | ||||||||||||||||||||||||||||||||||||||||||||
MKP1J024704C00KSD0 CAP Film 0.047Uf 630V PP 10% Radial 15Mm Double Metallized 100C Bulk |
|
WIMA | 塑料薄膜电容器 | CAP Film 0.047Uf 630V PP 10% Radial 15Mm Double Metallized 100C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
FKP2D002701D00HSSD
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
MKS2B041001C00JSP1
MKS 2 1.0 uF 50 VDC 3.5 X 8.5 X 7.2 PCM 5 Standard 5% Bulk - Standard Leads 16+-1
|
|
WIMA | 塑料薄膜电容器 | MKS 2 1.0 uF 50 VDC 3.5 X 8.5 X 7.2 PCM 5 Standard 5% Bulk - Standard Leads 16+-1 | ||||||||||||||||||||||||||||||||||||||||||||
FKP2-680PF630V2.5%TR
Cap 680pF 630VDC PLYP 2.5% RDL T/R
|
|
WIMA | 塑料薄膜电容器 | Cap 680pF 630VDC PLYP 2.5% RDL T/R | ||||||||||||||||||||||||||||||||||||||||||||
MKP1W041007K00KSSD
Cap, 3Kvdc, 1uF, ±10% Tol, Th
|
|
WIMA | 塑料薄膜电容器 | Cap, 3Kvdc, 1uF, ±10% Tol, Th | ||||||||||||||||||||||||||||||||||||||||||||
MKS4-.68-10-63V
Metallized Polyester Capacitors
|
|
WIMA | 塑料薄膜电容器 | Metallized Polyester Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
FKP2D008201D00HSSD
820pF Capacitor Film
|
|
WIMA | 塑料薄膜电容器 | 820pF Capacitor Film | ||||||||||||||||||||||||||||||||||||||||||||
FKP2D012701D00HSSD
2700pF Capacitor Film
|
|
WIMA | 塑料薄膜电容器 | 2700pF Capacitor Film | ||||||||||||||||||||||||||||||||||||||||||||
FKP2D012701D00HA00
2700pF Capacitor Film
|
|
WIMA | 塑料薄膜电容器 | 2700pF Capacitor Film | ||||||||||||||||||||||||||||||||||||||||||||
MKC4 1.0UF/400V/10%
Capacitor 1.0uF Film
|
|
WIMA | 塑料薄膜电容器 | Capacitor 1.0uF Film | ||||||||||||||||||||||||||||||||||||||||||||
MKS 4PCM100.022/10/400 R16.5
METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM
|
|
WIMA | 塑料薄膜电容器 | METALLIZED POLYESTER (PET) CAPACITORS PCM 7.5 MM TO 37.5 MM | ||||||||||||||||||||||||||||||||||||||||||||
MKS4F031004B00MSSD
Cap, Foil.100N.250V.±20% Radial.G15.18X6
|
|
WIMA | 塑料薄膜电容器 | Cap, Foil.100N.250V.±20% Radial.G15.18X6 | ||||||||||||||||||||||||||||||||||||||||||||
MKS2/2.2/50/5%
POLYESTER (PET) FILM AND FOIL CAPACITORS FOR PULSE APPLICATIONS IN PCM 5 MM
|
|
WIMA | 塑料薄膜电容器 | POLYESTER (PET) FILM AND FOIL CAPACITORS FOR PULSE APPLICATIONS IN PCM 5 MM | ||||||||||||||||||||||||||||||||||||||||||||
DCP4P042006DD2JSC9
DC-Link MKP 4 2.0 uF 1100 VDC 13X24X31.5 Pcm 27.5 Version 2-Leads 5% Bulk - Standard Leads 3.5+-0.5
|
|
WIMA | 塑料薄膜电容器 | DC-Link MKP 4 2.0 uF 1100 VDC 13X24X31.5 Pcm 27.5 Version 2-Leads 5% Bulk - Standard Leads 3.5+-0.5 | ||||||||||||||||||||||||||||||||||||||||||||
MKS 2-XL 22/5/16 ROLL18.5
METALLIZED POLYESTER (PET) CAPACITORS IN PCM 5 MM
|
|
WIMA | 塑料薄膜电容器 | METALLIZED POLYESTER (PET) CAPACITORS IN PCM 5 MM |