型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 58 产品: 查看
|
查看数据手册 |
不同的
|
United Chemi Con | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
22FAN605U
Cap 6uF 220VDC PLYP -5% to 10% 36 X 17.5 X 29.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 6uF 220VDC PLYP -5% to 10% 36 X 17.5 X 29.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN505UA
Cap 5uF 200VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 5uF 200VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN166UA
Cap 16uF 200VDC PLYP -5% to 10% 58 X 23 X 35.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 16uF 200VDC PLYP -5% to 10% 58 X 23 X 35.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
25FAN205U
Cap 2uF 250VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 2uF 250VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
30FAN455U
Cap 4.5uF 300VDC PLYP -5% to 10% 48 X 21 X 33.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 4.5uF 300VDC PLYP -5% to 10% 48 X 21 X 33.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN355UA
Cap 3.5uF 200VDC PLYP -5% to 10% 33.2 X 11.3 X 21.3mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 3.5uF 200VDC PLYP -5% to 10% 33.2 X 11.3 X 21.3mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN405UA
Cap 4uF 200VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 4uF 200VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
40FAN804U
Cap 800nF 400VDC PLYP -5% to 10% 36 X 17.5 X 29.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 800nF 400VDC PLYP -5% to 10% 36 X 17.5 X 29.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
30FAN505U
Cap 5uF 300VDC PLYP -5% to 10% 58 X 23 X 35.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 5uF 300VDC PLYP -5% to 10% 58 X 23 X 35.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN255UA
Cap 2.5uF 200VDC PLYP -5% to 10% 28.2 X 11.3 X 21.3mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 2.5uF 200VDC PLYP -5% to 10% 28.2 X 11.3 X 21.3mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN146UA
Cap 14uF 200VDC PLYP -5% to 10% 48 X 21 X 33.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 14uF 200VDC PLYP -5% to 10% 48 X 21 X 33.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
40FAN404U
Cap 400nF 400VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 400nF 400VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN705UA
Cap 7uF 200VDC PLYP -5% to 10% 36 X 17.5 X 29.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 7uF 200VDC PLYP -5% to 10% 36 X 17.5 X 29.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
45FAN155U
Cap 1.5uF 450VDC PLYP -5% to 10% 48 X 21 X 33.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 1.5uF 450VDC PLYP -5% to 10% 48 X 21 X 33.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
22FAN355U
Cap 3.5uF 220VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 3.5uF 220VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
30FAN355U
Cap 3.5uF 300VDC PLYP -5% to 10% 48 X 17.5 X 29.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 3.5uF 300VDC PLYP -5% to 10% 48 X 17.5 X 29.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN605UA
Cap 6uF 200VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 6uF 200VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
45FAN504U
Cap 500nF 450VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 500nF 450VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN155UA
Cap 1.5uF 200VDC PLYP -5% to 10% 28.2 X 11.3 X 21.3mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 1.5uF 200VDC PLYP -5% to 10% 28.2 X 11.3 X 21.3mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
45FAN255U
Cap 2.5uF 450VDC PLYP -5% to 10% 58 X 23 X 35.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 2.5uF 450VDC PLYP -5% to 10% 58 X 23 X 35.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
45FAN604U
Cap 600nF 450VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 600nF 450VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
20FAN305UA
Cap 3uF 200VDC PLYP -5% to 10% 33.2 X 11.3 X 21.3mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 3uF 200VDC PLYP -5% to 10% 33.2 X 11.3 X 21.3mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
22FAN305U
Cap 3uF 220VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 3uF 220VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
40FAN504U
Cap 500nF 400VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 500nF 400VDC PLYP -5% to 10% 33.5 X 12.5 X 24mm RDL | ||||||||||||||||||||||||||||||||||||||||||||
30FAN205U
Cap 2uF 300VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL
|
|
United Chemi Con | 塑料薄膜电容器 | Cap 2uF 300VDC PLYP -5% to 10% 36 X 14 X 26.5mm RDL |