型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 79 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
QAS2E155KTP
Cap Film 1.5uF 250V PET 10% (28 X 6.5 X 14.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 250V PET 10% (28 X 6.5 X 14.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2G335JTP
Cap Film 3.3uF 400V PET 5% (33 X 15.5 X 25mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 400V PET 5% (33 X 15.5 X 25mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E474KTP
Cap Film 0.47uF 250V PET 10% (23 X 4 X 10.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 250V PET 10% (23 X 4 X 10.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J334JTP
Cap Film 0.33uF 630V PET 5% (28 X 9 X 17mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 630V PET 5% (28 X 9 X 17mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J184KTP
Cap Film 0.18uF 630V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.18uF 630V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2G105JTP
Cap Film 1uF 400V PET 5% (28 X 9.5 X 17.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 400V PET 5% (28 X 9.5 X 17.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E185KTP
Cap Film 1.8uF 250V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.8uF 250V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J275KTP
Cap Film 2.7uF 630V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.7uF 630V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J274KTP
Cap Film 0.27uF 630V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.27uF 630V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2G565KTP
Cap Film 5.6uF 400V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 5.6uF 400V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E475KTP
Cap Film 4.7uF 250V PET 10% (33 X 10.5 X 20mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 250V PET 10% (33 X 10.5 X 20mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E105JTP
Cap Film 1uF 250V PET 5% (23 X 6 X 14mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 250V PET 5% (23 X 6 X 14mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2G475JTP
Cap Film 4.7uF 400V PET 5% (39 X 17 X 26.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 400V PET 5% (39 X 17 X 26.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J684KTP
Cap Film 0.68uF 630V PET 10% (38 X 10 X 19.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 630V PET 10% (38 X 10 X 19.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E125KTP
Cap Film 1.2uF 250V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.2uF 250V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E395KTP
Cap Film 3.9uF 250V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.9uF 250V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E565KTP
Cap Film 5.6uF 250V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 5.6uF 250V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J104JTP
Cap Film 0.1uF 630V PET 5% (28 X 4.5 X 11mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 630V PET 5% (28 X 4.5 X 11mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J105KTP
Cap Film 1uF 630V PET 10% (44 X 11 X 20.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 630V PET 10% (44 X 11 X 20.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J474JTP
Cap Film 0.47uF 630V PET 5% (33 X 9.5 X 17.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 630V PET 5% (33 X 9.5 X 17.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2E335KTP
Cap Film 3.3uF 250V PET 10% (33 X 8 X 18mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 250V PET 10% (33 X 8 X 18mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2G225KTP
Cap Film 2.2uF 400V PET 10% (33 X 12 X 21.5mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 400V PET 10% (33 X 12 X 21.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J124KTP
Cap Film 0.12uF 630V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.12uF 630V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2J394KTP
Cap Film 0.39uF 630V PET 10% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.39uF 630V PET 10% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QAS2G155KTP
Cap Film 1.5uF 400V PET 10% (28 X 11.5 X 21mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 400V PET 10% (28 X 11.5 X 21mm) Axial 85°C |