型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 44 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
QXU2B105KTP7FT
Cap Film 1uF 125VAC PET 10% (25.5 X 8 X 15.3mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 125VAC PET 10% (25.5 X 8 X 15.3mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E224KTPT
Cap Film 0.22uF 250VAC PET 10% (18.5 X 9.6 X 15.3mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 250VAC PET 10% (18.5 X 9.6 X 15.3mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B473KTPT
Cap Film 0.047uF 125VAC PET 10% (11 X 5.1 X 8.8mm) Radial 7.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 125VAC PET 10% (11 X 5.1 X 8.8mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E103KTPT
Cap Film 0.01uF 250VAC PET 10% (13.5 X 4.4 X 9.5mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.01uF 250VAC PET 10% (13.5 X 4.4 X 9.5mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E153KTP7FJ
Cap Film 0.015uF 250VAC PET 10% (13.5 X 4.7 X 9.8mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.015uF 250VAC PET 10% (13.5 X 4.7 X 9.8mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B474KTPT
Cap Film 0.47uF 125VAC PET 10% (18.5 X 7.7 X 12.9mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 125VAC PET 10% (18.5 X 7.7 X 12.9mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E334KTP7FT
Cap Film 0.33uF 250VAC PET 10% (25.5 X 7.9 X 16.7mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 250VAC PET 10% (25.5 X 7.9 X 16.7mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B684KTPT
Cap Film 0.68uF 125VAC PET 10% (18.5 X 9.1 X 14.3mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 125VAC PET 10% (18.5 X 9.1 X 14.3mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B224KTPT
Cap Film 0.22uF 125VAC PET 10% (13.5 X 7.6 X 12.2mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 125VAC PET 10% (13.5 X 7.6 X 12.2mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B154KTPT
Cap Film 0.15uF 125VAC PET 10% (13.5 X 6.5 X 11.1mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 125VAC PET 10% (13.5 X 6.5 X 11.1mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B474KTP7FM
Cap Film 0.47uF 125VAC PET 10% (18.5 X 7.7 X 12.9mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 125VAC PET 10% (18.5 X 7.7 X 12.9mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E473KTPT
Cap Film 0.047uF 250VAC PET 10% (13.5 X 6.4 X 13.7mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 250VAC PET 10% (13.5 X 6.4 X 13.7mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B683KTP7FG
Cap Film 0.068uF 125VAC PET 10% (11 X 5.8 X 9.5mm) Radial 7.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.068uF 125VAC PET 10% (11 X 5.8 X 9.5mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B333KTP7FG
Cap Film 0.033uF 125VAC PET 10% (11 X 4.6 X 8.2mm) Radial 7.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.033uF 125VAC PET 10% (11 X 4.6 X 8.2mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E333KTP7FJ
Cap Film 0.033uF 250VAC PET 10% (13.5 X 5.9 X 11.6mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.033uF 250VAC PET 10% (13.5 X 5.9 X 11.6mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B334KTP7FM
Cap Film 0.33uF 125VAC PET 10% (18.5 X 6.7 X 11.9mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 125VAC PET 10% (18.5 X 6.7 X 11.9mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E223KTPT
Cap Film 0.022uF 250VAC PET 10% (13.5 X 5.1 X 10.8mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 250VAC PET 10% (13.5 X 5.1 X 10.8mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B684KTP7FM
Cap Film 0.68uF 125VAC PET 10% (18.5 X 9.1 X 14.3mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 125VAC PET 10% (18.5 X 9.1 X 14.3mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B223KTPT
Cap Film 0.022uF 125VAC PET 10% (11 X 4.3 X 7.9mm) Radial 7.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 125VAC PET 10% (11 X 4.3 X 7.9mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E683KTPT
Cap Film 0.068uF 250VAC PET 10% (18.5 X 5.8 X 11.5mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.068uF 250VAC PET 10% (18.5 X 5.8 X 11.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E474KTP7FT
Cap Film 0.47uF 250VAC PET 10% (25.5 X 9.4 X 18.2mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 250VAC PET 10% (25.5 X 9.4 X 18.2mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B223KTP7FG
Cap Film 0.022uF 125VAC PET 10% (11 X 4.3 X 7.9mm) Radial 7.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 125VAC PET 10% (11 X 4.3 X 7.9mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B333KTPT
Cap Film 0.033uF 125VAC PET 10% (11 X 4.6 X 8.2mm) Radial 7.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.033uF 125VAC PET 10% (11 X 4.6 X 8.2mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2B104KTP7FG
Cap Film 0.1uF 125VAC PET 10% (11 X 6.8 X 10.4mm) Radial 7.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 125VAC PET 10% (11 X 6.8 X 10.4mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXU2E104KTPT
Cap Film 0.1uF 250VAC PET 10% (18.5 X 6.4 X 13.7mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 250VAC PET 10% (18.5 X 6.4 X 13.7mm) Radial 15mm 105°C |