型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Nominal Speed - (r/min) | Maximum Locked Rotor Current - (A) | Special Features | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Voltage Rating - (V) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Operating Input Voltage Range - (V) | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
ORION FANS | 排风机和风扇 | ACCESS DC FANS 48V 3000RPM | |||||||||||||||||||||||||||||||||||||
OD1238-48HB01A
ACCESS DC FANS 48V 3000RPM
|
|
ORION FANS | 排风机和风扇 | ACCESS DC FANS 48V 3000RPM |