型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 377 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
NAP103G100TRF
Cap Film 0.01uF 100V PET 2% (5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.01uF 100V PET 2% (5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP473G400TRF
Cap Film 0.047uF 400V PET 2% (9 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 400V PET 2% (9 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP154K200TRF
Cap Film 0.15uF 200V PET 10% (9 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.15uF 200V PET 10% (9 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP104G100TRF
Cap Film 0.1uF 100V PET 2% (8.5 X 19mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 100V PET 2% (8.5 X 19mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP152K1000TRF
Cap Film 0.0015uF 1000V PET 10% (7 X 16mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0015uF 1000V PET 10% (7 X 16mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP153J600TR
Cap Film 0.015uF 600V PET 5% (7.5 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 600V PET 5% (7.5 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP102K1000TR
Cap Film 0.001uF 1000V PET 10% (6.5 X 16mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.001uF 1000V PET 10% (6.5 X 16mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP104J200TRF
Cap Film 0.1uF 200V PET 5% (9 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 200V PET 5% (9 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP102J600TR
Cap Film 0.001uF 600V PET 5% (5.5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.001uF 600V PET 5% (5.5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP474J100TR
Cap Film 0.47uF 100V PET 5% (12.5 X 32mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.47uF 100V PET 5% (12.5 X 32mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP223J400TRF
Cap Film 0.022uF 400V PET 5% (8 X 19mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 400V PET 5% (8 X 19mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP224J100TRF
Cap Film 0.22uF 100V PET 5% (9.5 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.22uF 100V PET 5% (9.5 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP102K1000TRF
Cap Film 0.001uF 1000V PET 10% (6.5 X 16mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.001uF 1000V PET 10% (6.5 X 16mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP684J200TRF
Cap Film 0.68uF 200V PET 5% (16.5 X 32mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 200V PET 5% (16.5 X 32mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP152K400TRF
Cap Film 0.0015uF 400V PET 10% (5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0015uF 400V PET 10% (5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP682G200TR
Cap Film 0.0068uF 200V PET 2% (5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0068uF 200V PET 2% (5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP152J600TRF
Cap Film 0.0015uF 600V PET 5% (5.5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0015uF 600V PET 5% (5.5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP223G1000TR
Cap Film 0.022uF 1000V PET 2% (11.5 X 23mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 1000V PET 2% (11.5 X 23mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP333K400TRF
Cap Film 0.033uF 400V PET 10% (9 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 400V PET 10% (9 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP103G1000TRF
Cap Film 0.01uF 1000V PET 2% (9 X 23mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.01uF 1000V PET 2% (9 X 23mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP152J1000TRF
Cap Film 0.0015uF 1000V PET 5% (7 X 16mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0015uF 1000V PET 5% (7 X 16mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP104K600TR
Cap Film 0.1uF 600V PET 10% (13.5 X 33mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 600V PET 10% (13.5 X 33mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP224K100TRF
Cap Film 0.22uF 100V PET 10% (9.5 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.22uF 100V PET 10% (9.5 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP222K100TR
Cap Film 0.0022uF 100V PET 10% (5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0022uF 100V PET 10% (5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NAP154G400TRF
Cap Film 0.15uF 400V PET 2% (12.5 X 33mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.15uF 400V PET 2% (12.5 X 33mm) Axial 85°C T/R |