型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
Autec Power Systems | 不同的 | 不同的 | Pin Terminal Block | 4000VAC | 264 | Fixed | 不同的 | 373 | 85 | 0.5% | 不同的 | Open Frame | 0.6 | AC/DC | 不同的 | Yes | Unknown | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 125 | 不同的 | 不同的 | |||||||||||||
SP-M20-05
AC/DC Power Supply Single-OUT 5V 4A 20W Medical
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 5V 4A 20W Medical | ±2 | Pin Terminal Block | 4000VAC | 264 | Fixed | 77(Typ) | 373 | 85 | 0.5% | 20 | Open Frame | 0.6 | AC/DC | 4 | Yes | Unknown | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 125 | 1% | 5 | ||||||||||||||
SP-M20-12
AC/DC Power Supply Single-OUT 12V 1.66A 19.92W Medical
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 12V 1.66A 19.92W Medical | ±1 | Pin Terminal Block | 4000VAC | 264 | Fixed | 82(Typ) | 373 | 85 | 0.5% | 19.92 | Open Frame | 0.6 | AC/DC | 1.66 | Yes | Unknown | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 125 | 0.5% | 12 | ||||||||||||||
SP-M20-15
AC/DC Power Supply Single-OUT 15V 1.33A 19.95W Medical
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 15V 1.33A 19.95W Medical | ±1 | Pin Terminal Block | 4000VAC | 264 | Fixed | 84(Typ) | 373 | 85 | 0.5% | 19.95 | Open Frame | 0.6 | AC/DC | 1.33 | Yes | Unknown | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 125 | 0.5% | 15 | ||||||||||||||
SP-M20-24
AC/DC Power Supply Single-OUT 24V 0.84A 20.16W Medical
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 24V 0.84A 20.16W Medical | ±1 | Pin Terminal Block | 4000VAC | 264 | Fixed | 85(Typ) | 373 | 85 | 0.5% | 20.16 | Open Frame | 0.6 | AC/DC | 0.84 | Yes | Unknown | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | 125 | 0.5% | 24 |