型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum AC Switching Voltage - (V) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | Minimum Dropout Voltage | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Maximum Power Rating | Contact Form | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Type | Coil Current - (mA) | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
ELESTA GmbH | 继电器其他 | Electromechanical Relay 24VDC 720Ohm 8A DPDT(30.2x12.7x26.7)mm THT Safety Relay | |||||||||||||||||||||||||||
SGR282Z24VDCSAgCuNiAuZGR008
Electromechanical Relay 24VDC 720Ohm 8A DPDT(30.2x12.7x26.7)mm THT Safety Relay
|
|
ELESTA GmbH | 继电器其他 | Electromechanical Relay 24VDC 720Ohm 8A DPDT(30.2x12.7x26.7)mm THT Safety Relay |