型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6,794 产品: 查看
|
查看数据手册 |
不同的
|
United Chemi Con | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
ESMH350VSN682MR25T
Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.061 Ohm 2.97A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.061 Ohm 2.97A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH350VQT153MB25T
Cap Aluminum Lytic 15000uF 35V 20% (40 X 25mm) Solder Pin 0.028 Ohm 4.39A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 15000uF 35V 20% (40 X 25mm) Solder Pin 0.028 Ohm 4.39A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH350VSN333MA63T
Cap Aluminum Lytic 33000uF 35V 20% (35 X 63mm) Snap-In 10mm 0.012 Ohm 7.93A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 33000uF 35V 20% (35 X 63mm) Snap-In 10mm 0.012 Ohm 7.93A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH350VQT183MB30T
Cap Aluminum Lytic 18000uF 35V 20% (40 X 30mm) Solder Pin 0.023 Ohm 5.04A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 18000uF 35V 20% (40 X 30mm) Solder Pin 0.023 Ohm 5.04A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH350VQT223MB35T
Cap Aluminum Lytic 22000uF 35V 20% (40 X 35mm) Solder Pin 0.019 Ohm 5.78A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 22000uF 35V 20% (40 X 35mm) Solder Pin 0.019 Ohm 5.78A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH161VSN272MA50T
Cap Aluminum Lytic 2700uF 160V 20% (35 X 50mm) Snap-In 10mm 0.092 Ohm 5.45A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 2700uF 160V 20% (35 X 50mm) Snap-In 10mm 0.092 Ohm 5.45A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH161VQT152MB25T
Cap Aluminum Lytic 1500uF 160V 20% (40 X 25mm) Solder Pin 0.166 Ohm 3.11A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 1500uF 160V 20% (40 X 25mm) Solder Pin 0.166 Ohm 3.11A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH181VSN221MP30T
Cap Aluminum Lytic 220uF 180V 20% (22 X 30mm) Snap-In 10mm 0.425 Ohm 1.58A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 220uF 180V 20% (22 X 30mm) Snap-In 10mm 0.425 Ohm 1.58A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH181VSN221MP20T
Cap Aluminum Lytic 220uF 180V 20% (22 X 20mm) Snap-In 10mm 0.753 Ohm 1.06A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 220uF 180V 20% (22 X 20mm) Snap-In 10mm 0.753 Ohm 1.06A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH181VSN221MP25T
Cap Aluminum Lytic 220uF 180V 20% (22 X 25mm) Snap-In 10mm 0.614 Ohm 1.27A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 220uF 180V 20% (22 X 25mm) Snap-In 10mm 0.614 Ohm 1.27A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH451VSN181MP50T
Cap Aluminum Lytic 180uF 450V 20% (22 X 50mm) Snap-In 10mm 1.381 Ohm 1.34A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 180uF 450V 20% (22 X 50mm) Snap-In 10mm 1.381 Ohm 1.34A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH401VSN331MA30T
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1.87A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1.87A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH451VSN560MP25T
Cap Aluminum Lytic 56uF 450V 20% (22 X 25mm) Snap-In 10mm 4.44 Ohm 0.65A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 56uF 450V 20% (22 X 25mm) Snap-In 10mm 4.44 Ohm 0.65A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH401VSN471MA40T
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.529 Ohm 2.39A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.529 Ohm 2.39A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH401VSN561MA45T
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.444 Ohm 2.69A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.444 Ohm 2.69A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH401VSN221MR30T
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 1.13 Ohm 1.47A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 1.13 Ohm 1.47A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH401VSN331MR40T
Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.753 Ohm 1.9A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.753 Ohm 1.9A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH181VSN122MR40T
Cap Aluminum Lytic 1200uF 180V 20% (30 X 40mm) Snap-In 10mm 0.138 Ohm 3.23A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 1200uF 180V 20% (30 X 40mm) Snap-In 10mm 0.138 Ohm 3.23A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH161VQT392MB50T
Cap Aluminum Lytic 3900uF 160V 20% (40 X 50mm) Solder Pin 0.064 Ohm 5.96A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 3900uF 160V 20% (40 X 50mm) Solder Pin 0.064 Ohm 5.96A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH181VSN391MR20T
Cap Aluminum Lytic 390uF 180V 20% (30 X 20mm) Snap-In 10mm 0.425 Ohm 1.55A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 390uF 180V 20% (30 X 20mm) Snap-In 10mm 0.425 Ohm 1.55A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH401VQT391MB30T
Cap Aluminum Lytic 390uF 400V 20% (40 X 30mm) Solder Pin 0.638 Ohm 2.14A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 390uF 400V 20% (40 X 30mm) Solder Pin 0.638 Ohm 2.14A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH401VQT681MB40T
Cap Aluminum Lytic 680uF 400V 20% (40 X 40mm) Solder Pin 0.366 Ohm 3.02A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 680uF 400V 20% (40 X 40mm) Solder Pin 0.366 Ohm 3.02A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 2.53A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 2.53A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH451VQT271MB30T
Cap Aluminum Lytic 270uF 450V 20% (40 X 30mm) Solder Pin 0.921 Ohm 1.78A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 270uF 450V 20% (40 X 30mm) Solder Pin 0.921 Ohm 1.78A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
ESMH3B1VSN122MA63T
Cap Aluminum Lytic 1200uF 315V 20% (35 X 63mm) Snap-In 10mm 0.207 Ohm 4.36A 2000h 85°C
|
|
United Chemi Con | Cap Aluminum Lytic 1200uF 315V 20% (35 X 63mm) Snap-In 10mm 0.207 Ohm 4.36A 2000h 85°C |