型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 287 产品: 查看
|
查看数据手册 |
不同的
|
Barker Microfarads | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
601D398F063HT1
Cap Aluminum Lytic 3900uF 63V -10% to 50% (22.23 X 92.08mm) Axial 0.038 Ohm 5.98A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 3900uF 63V -10% to 50% (22.23 X 92.08mm) Axial 0.038 Ohm 5.98A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
601D187F200HL1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D828F010JJ1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D188F063HL1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D157F200FT1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D187F250HP1
Cap Aluminum Lytic 180uF 250V -10% to 50% (22.23 X 66.68mm) Axial 0.574 Ohm 1.33A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 250V -10% to 50% (22.23 X 66.68mm) Axial 0.574 Ohm 1.33A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
601D828F010GP1
Cap Aluminum Electrolytic
|
|
Barker Microfarads | Cap Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
601D228F050GS1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D827F063FP1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D478F010FP1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D127F250GP1
Cap Aluminum Lytic 120uF 250V -10% to 50% (19.05 X 66.68mm) Axial 0.88 Ohm 0.98A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 120uF 250V -10% to 50% (19.05 X 66.68mm) Axial 0.88 Ohm 0.98A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
601D336F250FJ1
Cap Aluminum Lytic 33uF 250V -10% to 50% (15.88 X 41.28mm) Axial 3.228 Ohm 0.38A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 33uF 250V -10% to 50% (15.88 X 41.28mm) Axial 3.228 Ohm 0.38A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
601D109F016HP1
Cap Aluminum Lytic 10000uF 16V -10% to 50% (22.23 X 66.68mm) Axial 0.037 Ohm 5.23A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10000uF 16V -10% to 50% (22.23 X 66.68mm) Axial 0.037 Ohm 5.23A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
601D827F100HS1
Cap Aluminum Lytic 820uF 100V -10% to 50% (22.23 X 79.38mm) Axial 0.124 Ohm 3.08A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 820uF 100V -10% to 50% (22.23 X 79.38mm) Axial 0.124 Ohm 3.08A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
601D398F063JS1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D396F300FL1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D108F050GJ1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D228F050HL1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D478F063JT1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D398F010JE1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D228G050JS3
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D228F010FJ1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D109F010GS1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D158F050HJ1
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
601D688F010GL1
Cap Aluminum Electrolytic
|
|
Barker Microfarads | Cap Aluminum Electrolytic |