型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 95 产品: 查看
|
查看数据手册 |
不同的
|
Barker Microfarads | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
500D128M040FK2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D686M016BA2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D186M300EH2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D186M063BA2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D338M025GK2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D186M250DH2A
Cap Aluminum Lytic 18uF 250V 20% (9.5 X 38mm) Axial 8.8 Ohm 0.165A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 18uF 250V 20% (9.5 X 38mm) Axial 8.8 Ohm 0.165A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D336M450LS2A
Cap Aluminum Lytic 33uF 450V 20% (18 X 40mm) Axial 5.2 Ohm 0.32A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 33uF 450V 20% (18 X 40mm) Axial 5.2 Ohm 0.32A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D827M025DH2A
Cap Aluminum Lytic 820uF 25V 20% (9.5 X 38mm) Axial 0.28 Ohm 0.81A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 820uF 25V 20% (9.5 X 38mm) Axial 0.28 Ohm 0.81A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D227M080FH2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D825M300DF2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D128M025EH2A
Cap Aluminum Lytic 1200uF 25V 20% (11 X 38mm) Axial 0.19 Ohm 1.08A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 1200uF 25V 20% (11 X 38mm) Axial 0.19 Ohm 1.08A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D107M010BA2A
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 13mm) Axial 3.32 Ohm 0.089A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 13mm) Axial 3.32 Ohm 0.089A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D157M100FH2A
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 38mm) Axial 1.06 Ohm 0.585A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 100V 20% (12.5 X 38mm) Axial 1.06 Ohm 0.585A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D108M040EH2A
Cap Aluminum Lytic 1000uF 40V 20% (11 X 38mm) Axial 0.24 Ohm 1A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 40V 20% (11 X 38mm) Axial 0.24 Ohm 1A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D228M6R3DH2A
Cap Aluminum Lytic 2200uF 6.3V 20% (9.5 X 38mm) Axial 0.2 Ohm 0.959A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 2200uF 6.3V 20% (9.5 X 38mm) Axial 0.2 Ohm 0.959A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D396M200EH2A
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
500D685M250DC2A
Cap Aluminum Lytic 6.8uF 250V 20% (9.5 X 20.5mm) Axial 23.5 Ohm 0.078A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 6.8uF 250V 20% (9.5 X 20.5mm) Axial 23.5 Ohm 0.078A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D158M050GK2A
Cap Aluminum Lytic 1500uF 50V 20% (16 X 44.5mm) Axial 0.12 Ohm 1.666A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 1500uF 50V 20% (16 X 44.5mm) Axial 0.12 Ohm 1.666A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D477M063EH2A
Cap Aluminum Lytic 470uF 63V 20% (11 X 38mm) Axial 0.34 Ohm 0.75A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 470uF 63V 20% (11 X 38mm) Axial 0.34 Ohm 0.75A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D227M025DC2A
Cap Aluminum Lytic 220uF 25V 20% (9.5 X 20.5mm) Axial 0.87 Ohm 0.33A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 25V 20% (9.5 X 20.5mm) Axial 0.87 Ohm 0.33A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D826M250LS2A
Cap Aluminum Lytic 82uF 250V 20% (18 X 40mm) Axial 2 Ohm 0.5A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 82uF 250V 20% (18 X 40mm) Axial 2 Ohm 0.5A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D687M040EF2A
Cap Aluminum Lytic 680uF 40V 20% (11 X 32mm) Axial 0.28 Ohm 0.95A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 680uF 40V 20% (11 X 32mm) Axial 0.28 Ohm 0.95A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D157M100EH2A
Cap Aluminum Lytic 150uF 100V 20% (11 X 38mm) Axial 1.06 Ohm 0.505A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 100V 20% (11 X 38mm) Axial 1.06 Ohm 0.505A 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
500D107G050DH5
Cap Aluminum 100uF 50V -10% to 75% (9.5 X 38mm) Axial 2000 hr
|
|
Barker Microfarads | Cap Aluminum 100uF 50V -10% to 75% (9.5 X 38mm) Axial 2000 hr | |||||||||||||||||||||||||||||||||||||||||||||||
500D825M250DD2A
Cap Aluminum Lytic 8.2uF 250V 20% (9.5 X 24mm) Axial 19.4 Ohm 0.09A 85°C Bulk
|
|
Barker Microfarads | Cap Aluminum Lytic 8.2uF 250V 20% (9.5 X 24mm) Axial 19.4 Ohm 0.09A 85°C Bulk |