型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 62 产品: 查看
|
查看数据手册 |
不同的
|
Barker Microfarads | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
672D396F250ER4D
Cap Aluminum Lytic 39uF 250V -10% to 50% (16 X 36mm) Radial 7.5mm 5.25 Ohm 0.9A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 39uF 250V -10% to 50% (16 X 36mm) Radial 7.5mm 5.25 Ohm 0.9A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D566F250FR4D
Cap Aluminum Lytic 56uF 250V -10% to 50% (18 X 36mm) Radial 7.5mm 3.75 Ohm 1.1A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 56uF 250V -10% to 50% (18 X 36mm) Radial 7.5mm 3.75 Ohm 1.1A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D226F160DK4D
Cap Aluminum Lytic 22uF 160V -10% to 50% (12.5 X 25mm) Radial 5mm 12.8 Ohm 0.52A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 22uF 160V -10% to 50% (12.5 X 25mm) Radial 5mm 12.8 Ohm 0.52A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D336F100CG4D
Cap Aluminum Lytic 33uF 100V -10% to 50% (10 X 20mm) Radial 5mm 7.66 Ohm 0.35A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 33uF 100V -10% to 50% (10 X 20mm) Radial 5mm 7.66 Ohm 0.35A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D156F160DG4D
Cap Aluminum Lytic 15uF 160V -10% to 50% (12.5 X 20mm) Radial 5mm 17.4 Ohm 0.41A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 15uF 160V -10% to 50% (12.5 X 20mm) Radial 5mm 17.4 Ohm 0.41A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D127F100EK4D
Cap Aluminum Lytic 120uF 100V -10% to 50% (16 X 25mm) Radial 7.5mm 1.2 Ohm 1.05A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 120uF 100V -10% to 50% (16 X 25mm) Radial 7.5mm 1.2 Ohm 1.05A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D566F160DS4D
Cap Aluminum Lytic 56uF 160V -10% to 50% (12.5 X 42.5mm) Radial 5mm 5.1 Ohm 0.9A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 56uF 160V -10% to 50% (12.5 X 42.5mm) Radial 5mm 5.1 Ohm 0.9A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D106F160CG4D
Cap Aluminum Lytic 10uF 160V -10% to 50% (10 X 20mm) Radial 5mm 20 Ohm 0.31A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10uF 160V -10% to 50% (10 X 20mm) Radial 5mm 20 Ohm 0.31A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D475F200CD4D
Cap Aluminum Lytic 4.7uF 200V -10% to 50% (10 X 16mm) Radial 5mm 41.6 Ohm 0.19A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 4.7uF 200V -10% to 50% (10 X 16mm) Radial 5mm 41.6 Ohm 0.19A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D157F100DS4D
Cap Aluminum Lytic 150uF 100V -10% to 50% (12.5 X 42.5mm) Radial 5mm 0.94 Ohm 1.22A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 100V -10% to 50% (12.5 X 42.5mm) Radial 5mm 0.94 Ohm 1.22A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D825F250DG4D
Cap Aluminum Lytic 8.2uF 250V -10% to 50% (12.5 X 20mm) Radial 5mm 29.9 Ohm 0.23A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 8.2uF 250V -10% to 50% (12.5 X 20mm) Radial 5mm 29.9 Ohm 0.23A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D395F250CD4D
Cap Aluminum Lytic 3.9uF 250V -10% to 50% (10 X 16mm) Radial 5mm 73.8 Ohm 0.16A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 3.9uF 250V -10% to 50% (10 X 16mm) Radial 5mm 73.8 Ohm 0.16A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D396F160DT4D
Cap Aluminum Lytic 39uF 160V -10% to 50% (12.5 X 33.5mm) Radial 5mm 6.2 Ohm 0.75A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 39uF 160V -10% to 50% (12.5 X 33.5mm) Radial 5mm 6.2 Ohm 0.75A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D107F100DT4D
Cap Aluminum Lytic 100uF 100V -10% to 50% (12.5 X 33.5mm) Radial 5mm 1.97 Ohm 0.8A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 100uF 100V -10% to 50% (12.5 X 33.5mm) Radial 5mm 1.97 Ohm 0.8A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D106F200DG4D
Cap Aluminum Lytic 10uF 200V -10% to 50% (12.5 X 20mm) Radial 5mm 19.9 Ohm 0.39A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10uF 200V -10% to 50% (12.5 X 20mm) Radial 5mm 19.9 Ohm 0.39A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D826F160ER4D
Cap Aluminum Lytic 82uF 160V -10% to 50% (16 X 36mm) Radial 7.5mm 2.95 Ohm 1.53A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 82uF 160V -10% to 50% (16 X 36mm) Radial 7.5mm 2.95 Ohm 1.53A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D477H025DS2CLF
Cap Aluminum Lytic 470uF 25V (13 X 43.7mm) Radial 5mm 4000h 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 470uF 25V (13 X 43.7mm) Radial 5mm 4000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D277H040DT4CLF
Cap Aluminum Lytic 270uF 40V (13 X 34.2mm) Radial 5mm 4000h 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 270uF 40V (13 X 34.2mm) Radial 5mm 4000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D687H6R3DM5C
Cap Aluminum Lytic 680uF 6.3V -10% to 100% (13 X 29.5mm) Radial 5mm 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 680uF 6.3V -10% to 100% (13 X 29.5mm) Radial 5mm 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D685F160CD4D
Cap Aluminum Lytic 6.8uF 160V -10% to 50% (10 X 16mm) Radial 5mm 33.6 Ohm 0.2A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 6.8uF 160V -10% to 50% (10 X 16mm) Radial 5mm 33.6 Ohm 0.2A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D275F250CC4D
Cap Aluminum Lytic 2.7uF 250V -10% to 50% (10 X 13mm) Radial 5mm 108 Ohm 0.1A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 2.7uF 250V -10% to 50% (10 X 13mm) Radial 5mm 108 Ohm 0.1A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D107H050DT3J
Cap Aluminum Lytic 100uF 50V -10% to 100% (13 X 36mm) PC Pin 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 100uF 50V -10% to 100% (13 X 36mm) PC Pin 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D337F100FR4J
Cap Aluminum Lytic 330uF 100V -10% to 50% (18 X 36mm) Axial 0.55 Ohm 0.14A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 330uF 100V -10% to 50% (18 X 36mm) Axial 0.55 Ohm 0.14A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D187F100EN4D
Cap Aluminum Lytic 180uF 100V -10% to 50% (16 X 32mm) Radial 7.5mm 0.68 Ohm 1.5A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 100V -10% to 50% (16 X 32mm) Radial 7.5mm 0.68 Ohm 1.5A 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
672D156F200DK4D
Cap Aluminum Lytic 15uF 200V -10% to 50% (12.5 X 25mm) Radial 5mm 15.1 Ohm 0.5A 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 15uF 200V -10% to 50% (12.5 X 25mm) Radial 5mm 15.1 Ohm 0.5A 105°C |