型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 93 产品: 查看
|
查看数据手册 |
不同的
|
ELNA | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
RVZ-35V331MHA5U-R2
Vertical Chip Type Aluminum Electrolytic Capacitors
|
|
ELNA | Vertical Chip Type Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ-16V221MG68U
Vertical Chip Type Aluminum Electrolytic Capacitors
|
|
ELNA | Vertical Chip Type Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ-25V680MF61U-R
Cap, 68uF, M%, 25V, 85C, 8X6.3mm, Sm
|
|
ELNA | Cap, 68uF, M%, 25V, 85C, 8X6.3mm, Sm | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ6V220MD61U
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 80mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 80mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ6V331MG10U
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ6V331MF80U
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ6V221MF80U
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ35V470MF80U
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ35V4R7MD55U
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.3mm) SMD 65mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.3mm) SMD 65mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ35V470MG68U
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.5mm) SMD 280mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 47uF 35V 20% (8 X 6.5mm) SMD 280mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ6V101MF55U
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ25V680MF61U
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 230mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 230mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ25V470MF61U
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 230mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 230mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ35V221MH10U
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ35V330MF55U
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ35V220ME61U
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 150mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 150mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ6V470ME61U
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 150mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 150mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ16V331MH10U
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ16V470MF55U
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.3mm) SMD 170mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ16V471MH10U
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ25V221MH10U
Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 670mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ25V151MG10U
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 450mA 2000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 450mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ25V220ME61U
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 150mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 150mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ25V101MF80U
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RVZ25V100ME55U
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.3mm) SMD 110mA 1000h 105°C T/R
|
|
ELNA | Cap Aluminum Lytic 10uF 25V 20% (5 X 5.3mm) SMD 110mA 1000h 105°C T/R |