型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 145 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
NAM684K100F
Cap Film 0.68uF 100V PET 10% (19 X 5.5 X 10mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 100V PET 10% (19 X 5.5 X 10mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM156J250F
Cap Film 15uF 250V PET 5% (48 X 19.5 X 34mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 15uF 250V PET 5% (48 X 19.5 X 34mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM474J100F
Cap Film 0.47uF 100V PET 5% (19 X 5 X 9.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.47uF 100V PET 5% (19 X 5 X 9.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM335K630F
Cap Film 3.3uF 630V PET 10% (48 X 21.5 X 34.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 3.3uF 630V PET 10% (48 X 21.5 X 34.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM156K250F
Cap Film 15uF 250V PET 10% (48 X 19.5 X 34mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 15uF 250V PET 10% (48 X 19.5 X 34mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM153J400F
Cap Film 0.015uF 400V PET 5% (14 X 5 X 8mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 400V PET 5% (14 X 5 X 8mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM684K250F
Cap Film 0.68uF 250V PET 10% (27 X 7 X 12.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 250V PET 10% (27 X 7 X 12.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM333K250F
Cap Film 0.033uF 250V PET 10% (11 X 5 X 8mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 250V PET 10% (11 X 5 X 8mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM225K630F
Cap Film 2.2uF 630V PET 10% (47 X 22 X 30mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 630V PET 10% (47 X 22 X 30mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM334J250F
Cap Film 0.33uF 250V PET 5% (19 X 6 X 10.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.33uF 250V PET 5% (19 X 6 X 10.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM225J400F
Cap Film 2.2uF 400V PET 5% (44 X 16 X 24mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 400V PET 5% (44 X 16 X 24mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM225K250F
Cap Film 2.2uF 250V PET 10% (33 X 10 X 17.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 250V PET 10% (33 X 10 X 17.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM104K400F
Cap Film 0.1uF 400V PET 10% (19 X 5.5 X 10.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 400V PET 10% (19 X 5.5 X 10.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM473K250F
Cap Film 0.047uF 250V PET 10% (11 X 5 X 8mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 250V PET 10% (11 X 5 X 8mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM684J400F
Cap Film 0.68uF 400V PET 5% (33 X 9 X 16.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 400V PET 5% (33 X 9 X 16.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM225J250F
Cap Film 2.2uF 250V PET 5% (33 X 10 X 17.5mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 250V PET 5% (33 X 10 X 17.5mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM825K400F
Cap Film 8.2uF 400V PET 10% (48 X 25 X 36mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 8.2uF 400V PET 10% (48 X 25 X 36mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM155J630F
Cap Film 1.5uF 630V PET 5% (47 X 20 X 28mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 1.5uF 630V PET 5% (47 X 20 X 28mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM683J250F
Cap Film 0.068uF 250V PET 5% (11 X 5 X 8mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 250V PET 5% (11 X 5 X 8mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM473J630F
Cap Film 0.047uF 630V PET 5% (19 X 6 X 10mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 630V PET 5% (19 X 6 X 10mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM126J100F
Cap Film 12uF 100V PET 5% (43 X 15 X 26mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 12uF 100V PET 5% (43 X 15 X 26mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM825K250F
Cap Film 8.2uF 250V PET 10% (47 X 15 X 25mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 8.2uF 250V PET 10% (47 X 15 X 25mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM106K400F
Cap Film 10uF 400V PET 10% (48 X 28 X 37mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 10uF 400V PET 10% (48 X 28 X 37mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM223K400F
Cap Film 0.022uF 400V PET 10% (14 X 5 X 8mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 400V PET 10% (14 X 5 X 8mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
NAM683K250F
Cap Film 0.068uF 250V PET 10% (11 X 5 X 8mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 250V PET 10% (11 X 5 X 8mm) Axial 85°C |