型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Pulse Width - (us) | Maximum Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Peak Wavelength - (nm) | ROHS | Pin Count | Maximum Fall Time - (ns) | LED Supply Voltage - (V) | Dimensions - (mm) | Maximum Data Rate - (Mbps) | Maximum Rise Time - (ns) | Supplier Package | Type | Life Cycle | Half Intensity Angle Degrees - (°) | Maximum Forward Current - (mA) | Maximum Communication Distance - (cm) | Packaging | Radiant Intensity - (mW/sr) | Maximum Operating Supply Voltage - (V) | Operating Supply Voltage - (V) | Package Family Name |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Lite-On Technology | IrDA 收发器 | IRDA TX/RX 0.1152Mbps 2.5V/3.3V 8-Pin SMD T/R | 1.6/4(Max) | 885/875 | Yes | 8 | 600/60(Typ) | 5.5(Max) | 7x2.8x1.6 | 0.1152 | 600/60(Typ) | SMD | TX/RX | Obsolete | 60(Max)/30(Min) | 32 | 50(Typ) | Tape and Reel | 19 | SMD | ||||||
ASDL-3007-021 IRDA TX/RX 0.1152Mbps 2.5V/3.3V 8-Pin SMD T/R |
|
Lite-On Technology | IrDA 收发器 | IRDA TX/RX 0.1152Mbps 2.5V/3.3V 8-Pin SMD T/R | 1.6/4(Max) | 885/875 | Yes | 8 | 600/60(Typ) | 5.5(Max) | 7x2.8x1.6 | 0.1152 | 600/60(Typ) | SMD | TX/RX | Obsolete | 60(Max)/30(Min) | 32 | 50(Typ) | Tape and Reel | 19 | SMD |