型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Initial Permeability | Product Length - (mm) | Product Depth - (mm) | Effective Permeability | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | Core Material | Packaging | Product Diameter - (mm) | Application | Typical Inductance - (H) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 7 产品: 查看
|
查看数据手册 |
不同的
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | 不同的 | |||||||||||||||||
TX13/7.9/6.4-3F3
Ferrite Core Toroid Core 3F3-Material 1100nH 20%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core Toroid Core 3F3-Material 1100nH 20% | ||||||||||||||||||
TX13/7.9/6.4-3E6
Ferrite Core Toroid Core 3E6-Material 5900nH 30%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core Toroid Core 3E6-Material 5900nH 30% | ||||||||||||||||||
TX13/7.9/6.4-3E25
Ferrite Core Toroid Core 3E25-Material 3000nH 20%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core Toroid Core 3E25-Material 3000nH 20% | ||||||||||||||||||
TX13/7.9/6.4-4C65
Ferrite Core Toroid Core 4C65-Material 75nH 25%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core Toroid Core 4C65-Material 75nH 25% | ||||||||||||||||||
TX13/7.9/6.4-3C81
Ferrite Core Toroid Core 3C81-Material 1620nH 20%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core Toroid Core 3C81-Material 1620nH 20% | ||||||||||||||||||
TX13/7.9/6.4-3C90
Ferrite Core Toroid Core 3C90-Material 1380nH 20%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core Toroid Core 3C90-Material 1380nH 20% | ||||||||||||||||||
TX13/7.9/6.4-3E27
Ferrite Core Toroid Core 3E27-Material 3000nH 20%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core Toroid Core 3E27-Material 3000nH 20% |