型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
ECS Inc International | 表面贴装电感器 | 不同的 | ||||||||||||||||||||||||||||
LSML-322513-390K-B
Inductor RF Chip Multi-Layer 39uH 10% 400KHz 35Q-Factor 0.005A 1.2Ohm DCR 1210
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 39uH 10% 400KHz 35Q-Factor 0.005A 1.2Ohm DCR 1210 | |||||||||||||||||||||||||||||
LSML-322513-820K-B
Inductor RF Chip Multi-Layer 82uH 10% 2MHz 55Q-Factor 0.01A 3.4Ohm DCR 1210
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 82uH 10% 2MHz 55Q-Factor 0.01A 3.4Ohm DCR 1210 | |||||||||||||||||||||||||||||
LSML-322513-470M-B
Inductor RF Chip Multi-Layer 47uH 20% 400KHz 35Q-Factor 0.005A 1.3Ohm DCR 1210 Bulk
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 47uH 20% 400KHz 35Q-Factor 0.005A 1.3Ohm DCR 1210 Bulk |