型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Output Type | Maximum AC Input Voltage - (V) | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
查看
|
查看数据手册 |
不同的
|
Autec Power Systems | AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 20A/20A/14.5A/0.8A 300W | ±5|±5|±5|±10 | Fixed | 264 | 50mV|50mV|120mV|150mV | 80 | No | 90 | 300 | 5(rms) | AC/DC | 20|20|14.5|0.8 | No | Yes | 47 to 63 | 4 | Obsolete | Regulated | No | 3.3|5|12|-12 | |||||||||||||||||||
AS300-MLF
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 20A/20A/14.5A/0.8A 300W
|
|
Autec Power Systems | AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 20A/20A/14.5A/0.8A 300W | ±5|±5|±5|±10 | Fixed | 264 | 50mV|50mV|120mV|150mV | 80 | No | 90 | 300 | 5(rms) | AC/DC | 20|20|14.5|0.8 | No | Yes | 47 to 63 | 4 | Obsolete | Regulated | No | 3.3|5|12|-12 |