型号 | 价格 | 库存 | 供应商 | 类别 | 说明 |
---|---|---|---|---|---|
数据手册共有 84 产品: 查看
|
查看数据手册 |
不同的
|
Mill-Max | 不同的 | 不同的 |
170-50-151-54-327040
Conn MIL-DTL-26482 Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
|
|
Mill-Max | 圆形连接器 | Conn MIL-DTL-26482 Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port | |
706-93-128-30-600000 Socket, Plug-In Electronic Component |
|
Mill-Max | 杂项产品 | Socket, Plug-In Electronic Component | |
510-93-101-13-061
Socket-IC-DIP 101-CONT Square through-hole
|
|
Mill-Max | 插座连接器 | Socket-IC-DIP 101-CONT Square through-hole | |
522-13-020-01-006418
Conn PGA Socket
|
|
Mill-Max | 插座连接器 | Conn PGA Socket | |
304-99-112-47-010200
Del Conn SKT Header
|
|
Mill-Max | 连接器插头及 PCB 插座 | Del Conn SKT Header | |
S334-10-109-00-060000
Connector-Header through-hole 9-Pin 2.54mm 1-Row
|
|
Mill-Max | 连接器插头及 PCB 插座 | Connector-Header through-hole 9-Pin 2.54mm 1-Row | |
6305-0-15-15-47-27-40-0 Connector-Single Contact Socket Round Through Hole |
|
Mill-Max | 连接器触点 | Connector-Single Contact Socket Round Through Hole | |
450-10-240-00-006100
Connector-Header Through Hole 40-pin 2.54mm 2-ROW
|
|
Mill-Max | 连接器插头及 PCB 插座 | Connector-Header Through Hole 40-pin 2.54mm 2-ROW | |
6393-0-15-15-16-27-40-0
Connector Single-Contact Socket 0.367-in-LG
|
|
Mill-Max | 连接器触点 | Connector Single-Contact Socket 0.367-in-LG | |
210-88-306-41-001000
Standard Solder Tail DIP Socket
|
|
Mill-Max | 插座连接器 | Standard Solder Tail DIP Socket | |
110-88-628-41-001000
Standard Solder Tail DIP Socket
|
|
Mill-Max | 插座连接器 | Standard Solder Tail DIP Socket | |
S397-11-104-10-864200
CN 4 Pos SIP Socket 100U AU
|
|
Mill-Max | 插座连接器 | CN 4 Pos SIP Socket 100U AU | |
0777-0-15-15-09-27-10-0
Hex Press Fit Fitting
|
|
Mill-Max | 附件 | Hex Press Fit Fitting | |
510-93-048-13-081001
Conn Socket, Pin Grid Array Sockets
|
|
Mill-Max | 插座连接器 | Conn Socket, Pin Grid Array Sockets | |
299-44-310-12-001800 10 PIN VERTICAL DIP SOCKET |
|
Mill-Max | Custom Parts | 10 PIN VERTICAL DIP SOCKET | |
450-10-260-00-006100
Connector-Header Through Hole 60-pin 2.54mm 2-ROW
|
|
Mill-Max | 连接器插头及 PCB 插座 | Connector-Header Through Hole 60-pin 2.54mm 2-ROW | |
4607-0-00-15-00-00-33-0
Pin, Custom Press Fit 2410
|
|
Mill-Max | Custom Parts | Pin, Custom Press Fit 2410 | |
935-30-158-21-827100 Circuit Board Hardware - PCB 200u SN/PB OVER NI 18 CON |
|
Mill-Max | 圆形连接器 | Circuit Board Hardware - PCB 200u SN/PB OVER NI 18 CON | |
5364-0-15-80-23-80-10-0 23 Position PCB Connector Tin over Nickel Plated |
|
Mill-Max | 连接器插头及 PCB 插座 | 23 Position PCB Connector Tin over Nickel Plated | |
832-10-077-10-052000
Connector Unshrouded Header
|
|
Mill-Max | 连接器插头及 PCB 插座 | Connector Unshrouded Header | |
310-43-131-61-105000 Connector Socket Strip |
|
Mill-Max | 连接器插头及 PCB 插座 | Connector Socket Strip | |
8555-0-15-01-34-01-40-0 Del Conn Recp 1 Cont PCB Pin |
|
Mill-Max | 连接器插头及 PCB 插座 | Del Conn Recp 1 Cont PCB Pin | |
832-10-057-20-052000
Surface Mount Pin Header
|
|
Mill-Max | 连接器插头及 PCB 插座 | Surface Mount Pin Header | |
832-10-073-20-052000
Surface Mount Pin Header
|
|
Mill-Max | 连接器插头及 PCB 插座 | Surface Mount Pin Header | |
832-10-083-20-052000
Surface Mount Pin Header
|
|
Mill-Max | 连接器插头及 PCB 插座 | Surface Mount Pin Header |