型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 76 产品: 查看
|
查看数据手册 |
不同的
|
FASTRON GmbH | 表面贴装电感器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||
0805AS-012J-05
Inductor RF Chip Molded Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||
0805AS-R18K-05
Inductor RF Chip Molded Wirewound 0.18uH 10% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.18uH 10% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R22J-05
Inductor RF Chip Molded Wirewound 0.22uH 5% 100MHz 59Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.22uH 5% 100MHz 59Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||
0805AS-8N2J-05
Inductor RF Chip Molded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-018K-05
Inductor RF Chip Molded Wirewound 0.018uH 10% 250MHz 53Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.018uH 10% 250MHz 53Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-2N7K-05
Inductor RF Chip Molded Wirewound 0.0027uH 10% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.0027uH 10% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||
0805AS-R18G-05
Inductor RF Chip Molded Wirewound 0.18uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.18uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-6N8M-01
Inductor RF Chip Molded Wirewound 0.0068uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.0068uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805ASR56K01
Inductor RF Chip Molded Wirewound 0.56uH 10% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.56uH 10% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R | 2.3 | 100M | 0.17 | Molded | 0.56u | 1.6 | Wirewound | Ceramic | 40 | 0805 | 10% | 650M | 1.8 | Yes | Surface Mount | 3.5 | 100M | Unconfirmed | 2 | RF Chip | Tape and Reel | ||||||||
0805AS-R82J-05
Inductor RF Chip Molded Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-015M-05
Inductor RF Chip Molded Wirewound 0.015uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.015uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R56K-05
Inductor RF Chip Molded Wirewound 0.56uH 10% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.56uH 10% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R39G-05
Inductor RF Chip Molded Wirewound 0.39uH 2% 100MHz 42Q-Factor Ceramic 0.2A 2Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.39uH 2% 100MHz 42Q-Factor Ceramic 0.2A 2Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-068G-05
Inductor RF Chip Molded Wirewound 0.068uH 2% 200MHz 65Q-Factor Ceramic 0.4A 0.38Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.068uH 2% 200MHz 65Q-Factor Ceramic 0.4A 0.38Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-015G-05
Inductor RF Chip Molded Wirewound 0.015uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.015uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R10K-05
Inductor RF Chip Molded Wirewound 0.1uH 10% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.1uH 10% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R27G-05
Inductor RF Chip Molded Wirewound 0.27uH 2% 100MHz 40Q-Factor Ceramic 0.28A 1.5Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.27uH 2% 100MHz 40Q-Factor Ceramic 0.28A 1.5Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-012M-05
Inductor RF Chip Molded Wirewound 0.012uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.012uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R68K-05
Inductor RF Chip Molded Wirewound 0.68uH 10% 50MHz 37Q-Factor Ceramic 0.17A 4Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.68uH 10% 50MHz 37Q-Factor Ceramic 0.17A 4Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R13J-05
Inductor RF Chip Molded Wirewound 0.13uH 5% 100MHz 53Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.13uH 5% 100MHz 53Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||
0805AS-039M-05
Inductor RF Chip Molded Wirewound 0.039uH 20% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.039uH 20% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R15K-05
Inductor RF Chip Molded Wirewound 0.15uH 10% 100MHz 60Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.15uH 10% 100MHz 60Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-R20K-05
Inductor RF Chip Molded Wirewound 0.2uH 10% 100MHz 54Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.2uH 10% 100MHz 54Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
0805AS-6N8K-05
Inductor RF Chip Molded Wirewound 0.0068uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.0068uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||
0805AS-R15J-05
Inductor RF Chip Molded Wirewound 0.15uH 5% 100MHz 60Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded Wirewound 0.15uH 5% 100MHz 60Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200 |