型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6 产品: 查看
|
查看数据手册 |
不同的
|
ECS Inc International | 表面贴装电感器 | 不同的 | ||||||||||||||||||||||||||||
LSML-160808-6R8K-B
Inductor RF Chip Multi-Layer 6.8uH 10% 4MHz 35Q-Factor 0.005A 1.7Ohm DCR 0603
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 6.8uH 10% 4MHz 35Q-Factor 0.005A 1.7Ohm DCR 0603 | |||||||||||||||||||||||||||||
LSML-160808-4R7M-B
Inductor RF Chip Multi-Layer 4.7uH 20% 10MHz 35Q-Factor 0.015A 2.1Ohm DCR 0603
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 4.7uH 20% 10MHz 35Q-Factor 0.015A 2.1Ohm DCR 0603 | |||||||||||||||||||||||||||||
LSML-160808-R82K-B
Inductor RF Chip Multi-Layer 0.82uH 10% 25MHz 40Q-Factor 0.035A 2.1Ohm DCR 0603
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 0.82uH 10% 25MHz 40Q-Factor 0.035A 2.1Ohm DCR 0603 | |||||||||||||||||||||||||||||
LSML-160808-R10M-B
Inductor RF Chip Multi-Layer 0.1uH 20% 25MHz 40Q-Factor 0.05A 0.5Ohm DCR 0603
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 0.1uH 20% 25MHz 40Q-Factor 0.05A 0.5Ohm DCR 0603 | |||||||||||||||||||||||||||||
LSML-160808-3R3M-T
Inductor RF Chip Multi-Layer 3.3uH 20% 10MHz 35Q-Factor 0.015A 1.55Ohm DCR 0603
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 3.3uH 20% 10MHz 35Q-Factor 0.015A 1.55Ohm DCR 0603 | |||||||||||||||||||||||||||||
LSML-160808-120K-B
Inductor RF Chip Multi-Layer 12uH 10% 2MHz 30Q-Factor 0.003A 2.1Ohm DCR 0603 Bulk
|
|
ECS Inc International | 表面贴装电感器 | Inductor RF Chip Multi-Layer 12uH 10% 2MHz 30Q-Factor 0.003A 2.1Ohm DCR 0603 Bulk |