型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Actuator Color | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Inrush Current Rating - (A) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Maximum AC Voltage Rating - (V) | Contact Plating | Illumination Color | Housing Color | Packaging | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Honeywell | Switch Rocker | Switch Rocker ON ON SPDT Screw Rocker 20A 277VAC 250VDC | |||||||||||||||||||||||||||||||||||||
1TP19-3
Switch Rocker ON ON SPDT Screw Rocker 20A 277VAC 250VDC
|
|
Honeywell | Switch Rocker | Switch Rocker ON ON SPDT Screw Rocker 20A 277VAC 250VDC |