型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Micro-Mode Products | 射频连接器 | Conn MMSP F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold | 50 | F | Beryllium Copper | 8 | Yes | Cable Mount | Active | Straight | MMSP | Beryllium Copper | Gold | 3.81 | |||||||||||||||||||
MMSP-6238
Conn MMSP F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold
|
|
Micro-Mode Products | 射频连接器 | Conn MMSP F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold | 50 | F | Beryllium Copper | 8 | Yes | Cable Mount | Active | Straight | MMSP | Beryllium Copper | Gold | 3.81 |