型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol SV Microwave | 射频连接器 | Conn SVK 0Hz to 40GHz 50Ohm ST Panel Mount F Gold Over Nickel | 50 | F | Beryllium Copper | 22.86 | 7.92 | Yes with Exemption | Panel Mount | Custom | Straight | SVK | Stainless Steel | Gold Over Nickel | |||||||||||||||||||
SF1543-6106
Conn SVK 0Hz to 40GHz 50Ohm ST Panel Mount F Gold Over Nickel
|
|
Amphenol SV Microwave | 射频连接器 | Conn SVK 0Hz to 40GHz 50Ohm ST Panel Mount F Gold Over Nickel | 50 | F | Beryllium Copper | 22.86 | 7.92 | Yes with Exemption | Panel Mount | Custom | Straight | SVK | Stainless Steel | Gold Over Nickel |