型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
ELNA | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
RV-35V221MH10U-R
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 324mA 2000h 85°C
|
|
ELNA | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 324mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
RV-25V470MG68U-R
Vertical Chip Type Aluminum Electrolytic Capacitors
|
|
ELNA | Vertical Chip Type Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
RV-6V102MH10U-R
Vertical Chip Type Aluminum Electrolytic Capacitors
|
|
ELNA | Vertical Chip Type Aluminum Electrolytic Capacitors |