型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 58 产品: 查看
|
查看数据手册 |
不同的
|
Barker Microfarads | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||
M39018/07-0093M
Cap Aluminum Lytic 1200uF 50V -10% to 75% (26.3 X 72.2mm) Axial 0.108 Ohm 2.8A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1200uF 50V -10% to 75% (26.3 X 72.2mm) Axial 0.108 Ohm 2.8A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0048M
FOUR TERMINAL TUBULAR AXIAL LEAD ALUMINUM CAPACITORS
|
|
Barker Microfarads | FOUR TERMINAL TUBULAR AXIAL LEAD ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0249M
FOUR TERMINAL TUBULAR AXIAL LEAD ALUMINUM CAPACITORS
|
|
Barker Microfarads | FOUR TERMINAL TUBULAR AXIAL LEAD ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0229M
Cap Aluminum Lytic 3600uF 10V -10% to 75% (23.1 X 59.5mm) Axial 0.092 Ohm 2.2A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 3600uF 10V -10% to 75% (23.1 X 59.5mm) Axial 0.092 Ohm 2.2A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0250M
FOUR TERMINAL TUBULAR AXIAL LEAD ALUMINUM CAPACITORS
|
|
Barker Microfarads | FOUR TERMINAL TUBULAR AXIAL LEAD ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0125M
Cap Aluminum Lytic 150uF 200V -10% to 75% (23.1 X 72.2mm) Axial 0.865 Ohm 1.25A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 200V -10% to 75% (23.1 X 72.2mm) Axial 0.865 Ohm 1.25A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0065M
Cap Aluminum Lytic 3600uF 25V -10% to 75% (26.3 X 72.2mm) Axial 0.08 Ohm 3.25A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 3600uF 25V -10% to 75% (26.3 X 72.2mm) Axial 0.08 Ohm 3.25A (1%FR) 105°C | 75 | Standard | 0.08 | -10 | 3.25 | 25VDC | Polar | M | 25 | 72.2(Max) | Aluminum Cylindrical Can | MIL-PRF-39018/7A | Axial | -10% to 75% | 3600uF | Unknown | Through Hole | 150000 | Active | 4 | 26.3 X 72.2 | Electrolytic | 1.02 | 26.3(Max) | |||||||||||||||||||||||
M39018/07-0280M
Cap Aluminum Lytic 900uF 40V -10% to 75% (23.1 X 46.8mm) Axial 0.295 Ohm 1.2A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 900uF 40V -10% to 75% (23.1 X 46.8mm) Axial 0.295 Ohm 1.2A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0096M
Cap Aluminum Lytic 200uF 75V -10% to 75% (19.9 X 46.8mm) Axial 0.65 Ohm 0.78A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 200uF 75V -10% to 75% (19.9 X 46.8mm) Axial 0.65 Ohm 0.78A (1%FR) 105°C | 75 | Standard | 0.65 | -10 | 0.78 | 75VDC | Polar | M | 75 | 46.8(Max) | Aluminum Cylindrical Can | MIL-PRF-39018/7A | Axial | -10% to 75% | 200uF | Unknown | Through Hole | 64000 | Active | 4 | 19.9 X 46.8 | Electrolytic | 1.02 | 19.9(Max) | |||||||||||||||||||||||
M39018/07-0318M
Cap Aluminum Lytic 200uF 150V -10% to 75% (26.3 X 59.5mm) Axial 0.65 Ohm 1.4A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 200uF 150V -10% to 75% (26.3 X 59.5mm) Axial 0.65 Ohm 1.4A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0089M
Cap Aluminum Lytic 530uF 50V -10% to 75% (23.1 X 46.8mm) Axial 0.245 Ohm 1.25A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 530uF 50V -10% to 75% (23.1 X 46.8mm) Axial 0.245 Ohm 1.25A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0123M
Capacitor Aluminum Electrolytic
|
|
Barker Microfarads | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0235M Axial Lead Aluminum Capacitor |
|
Barker Microfarads | Axial Lead Aluminum Capacitor | Polar | Axial | Through Hole | Active | Electrolytic | ||||||||||||||||||||||||||||||||||||||||||
M39018/07-0299M
Aluminum Capacitors
|
|
Barker Microfarads | Aluminum Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0025M
Cap Aluminum Lytic 1700uF 10V -10% to 75% (19.9 X 46.8mm) Axial 0.195 Ohm 1.3A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1700uF 10V -10% to 75% (19.9 X 46.8mm) Axial 0.195 Ohm 1.3A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0282M
4-Terminal Tubular Axial Lead Aluminum Capacitors
|
|
Barker Microfarads | 4-Terminal Tubular Axial Lead Aluminum Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0268M
4-Terminal Tubular Axial Lead Aluminum Capacitors
|
|
Barker Microfarads | 4-Terminal Tubular Axial Lead Aluminum Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0086M
4-Terminal Tubular Axial Lead Aluminum Capacitors
|
|
Barker Microfarads | 4-Terminal Tubular Axial Lead Aluminum Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0032M
Cap Aluminum Lytic 5100uF 10V -10% to 75% (26.3 X 59.5mm) Axial 0.065 Ohm 3.2A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 5100uF 10V -10% to 75% (26.3 X 59.5mm) Axial 0.065 Ohm 3.2A (1%FR) 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0217M
4-Terminal Tubular Axial Lead Aluminum Capacitors
|
|
Barker Microfarads | 4-Terminal Tubular Axial Lead Aluminum Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0121M
4-Terminal Tubular Axial Lead Aluminum Capacitors
|
|
Barker Microfarads | 4-Terminal Tubular Axial Lead Aluminum Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0271M
4-Terminal Tubular Axial Lead Aluminum Capacitor
|
|
Barker Microfarads | 4-Terminal Tubular Axial Lead Aluminum Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0320M
4-Terminal Tubular Axial Lead Aluminum Capacitor
|
|
Barker Microfarads | 4-Terminal Tubular Axial Lead Aluminum Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/07-0277M
Aluminum Electrolytic Capacitor
|
|
Barker Microfarads | Aluminum Electrolytic Capacitor | Polar | Axial | Through Hole | Active | Electrolytic | ||||||||||||||||||||||||||||||||||||||||||
M39018/07-0325M
Cap Aluminum Lytic 150uF 200V -10% to 75% (23.1 X 72.2mm) Axial 0.865 Ohm 1.25A (1%FR) 105°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 200V -10% to 75% (23.1 X 72.2mm) Axial 0.865 Ohm 1.25A (1%FR) 105°C |