型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 349 产品: 查看
|
查看数据手册 |
不同的
|
Barker Microfarads | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
53D183F035KT6
Cap Aluminum Lytic 18000uF 35V -10% to 50% (28.83 X 92.48mm) Axial 0.019 Ohm 6.73A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 18000uF 35V -10% to 50% (28.83 X 92.48mm) Axial 0.019 Ohm 6.73A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D122F100GS6
Cap Aluminum Lytic 1200uF 100V -10% to 50% (19.3 X 79.78mm) Axial 0.112 Ohm 2.09A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1200uF 100V -10% to 50% (19.3 X 79.78mm) Axial 0.112 Ohm 2.09A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D182F025GE6
Cap Aluminum Lytic 1800uF 25V -10% to 50% (19.3 X 28.98mm) Axial 0.141 Ohm 1.23A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1800uF 25V -10% to 50% (19.3 X 28.98mm) Axial 0.141 Ohm 1.23A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D821F250MS6
Cap Aluminum Lytic 820uF 250V -10% to 50% (35.18 X 79.78mm) Axial 0.118 Ohm 2.89A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 820uF 250V -10% to 50% (35.18 X 79.78mm) Axial 0.118 Ohm 2.89A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D224F6R3MD6
Cap Aluminum Lytic 0.22F 6.3V -10% to 50% (35.18 X 105.18mm) Axial 0.015 Ohm 9.06A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 0.22F 6.3V -10% to 50% (35.18 X 105.18mm) Axial 0.015 Ohm 9.06A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D273F6R3HJ6
Cap Aluminum Lytic 27000uF 6.3V -10% to 50% (22.5 X 41.68mm) Axial 0.054 Ohm 2.51A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 27000uF 6.3V -10% to 50% (22.5 X 41.68mm) Axial 0.054 Ohm 2.51A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D154F6R3KD6
Cap Aluminum Lytic 0.15F 6.3V -10% to 50% (28.83 X 105.18mm) Axial 0.016 Ohm 7.86A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 0.15F 6.3V -10% to 50% (28.83 X 105.18mm) Axial 0.016 Ohm 7.86A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D272F050HJ6
Cap Aluminum Lytic 2700uF 50V -10% to 50% (22.5 X 41.68mm) Axial 0.072 Ohm 2.16A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 2700uF 50V -10% to 50% (22.5 X 41.68mm) Axial 0.072 Ohm 2.16A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D390F400JE6
Cap Aluminum Lytic 39uF 400V -10% to 50% (25.65 X 28.98mm) Axial 4.634 Ohm 0.26A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 39uF 400V -10% to 50% (25.65 X 28.98mm) Axial 4.634 Ohm 0.26A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D271F400KT6
Cap Aluminum Lytic 270uF 400V -10% to 50% (28.83 X 92.48mm) Axial 0.567 Ohm 1.25A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 270uF 400V -10% to 50% (28.83 X 92.48mm) Axial 0.567 Ohm 1.25A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D681F200JS6
Cap Aluminum Lytic 680uF 200V -10% to 50% (25.65 X 79.78mm) Axial 0.183 Ohm 1.93A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 680uF 200V -10% to 50% (25.65 X 79.78mm) Axial 0.183 Ohm 1.93A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D181F400KP6
Cap Aluminum Lytic 180uF 400V -10% to 50% (28.83 X 67.08mm) Axial 0.838 Ohm 0.9A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 400V -10% to 50% (28.83 X 67.08mm) Axial 0.838 Ohm 0.9A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D330F450JE6
Cap Aluminum Lytic 33uF 450V -10% to 50% (25.65 X 28.98mm) Axial 4.863 Ohm 0.25A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 33uF 450V -10% to 50% (25.65 X 28.98mm) Axial 4.863 Ohm 0.25A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D103F010JE6
Cap Aluminum Lytic 10000uF 10V -10% to 50% (25.65 X 28.98mm) Axial 0.072 Ohm 2.05A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10000uF 10V -10% to 50% (25.65 X 28.98mm) Axial 0.072 Ohm 2.05A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D221F250JJ6
Cap Aluminum Lytic 220uF 250V -10% to 50% (25.65 X 41.68mm) Axial 0.523 Ohm 0.88A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 250V -10% to 50% (25.65 X 41.68mm) Axial 0.523 Ohm 0.88A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D563F016JT6
Cap Aluminum Lytic 56000uF 16V -10% to 50% (25.65 X 92.48mm) Axial 0.02 Ohm 6.19A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 56000uF 16V -10% to 50% (25.65 X 92.48mm) Axial 0.02 Ohm 6.19A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D180F400GE6
Cap Aluminum Lytic 18uF 400V -10% to 50% (19.3 X 28.98mm) Axial 9.718 Ohm 0.15A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 18uF 400V -10% to 50% (19.3 X 28.98mm) Axial 9.718 Ohm 0.15A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D562F063JP6
Cap Aluminum Lytic 5600uF 63V -10% to 50% (25.65 X 67.08mm) Axial 0.035 Ohm 4.09A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 5600uF 63V -10% to 50% (25.65 X 67.08mm) Axial 0.035 Ohm 4.09A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D681F100HJ6
Cap Aluminum Lytic 680uF 100V -10% to 50% (22.5 X 41.68mm) Axial 0.171 Ohm 1.41A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 680uF 100V -10% to 50% (22.5 X 41.68mm) Axial 0.171 Ohm 1.41A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D823F010JT6
Cap Aluminum Lytic 82000uF 10V -10% to 50% (25.65 X 92.48mm) Axial 0.02 Ohm 6.21A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 82000uF 10V -10% to 50% (25.65 X 92.48mm) Axial 0.02 Ohm 6.21A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D472F010GE6
Cap Aluminum Lytic 4700uF 10V -10% to 50% (19.3 X 28.98mm) Axial 0.115 Ohm 1.36A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 4700uF 10V -10% to 50% (19.3 X 28.98mm) Axial 0.115 Ohm 1.36A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D221F350KP6
Cap Aluminum Lytic 220uF 350V -10% to 50% (28.83 X 67.08mm) Axial 0.68 Ohm 1A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 350V -10% to 50% (28.83 X 67.08mm) Axial 0.68 Ohm 1A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D183F016GP6
Cap Aluminum Lytic 18000uF 16V -10% to 50% (19.3 X 67.08mm) Axial 0.046 Ohm 3.04A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 18000uF 16V -10% to 50% (19.3 X 67.08mm) Axial 0.046 Ohm 3.04A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D181F450JT6
Cap Aluminum Lytic 180uF 450V -10% to 50% (25.65 X 92.48mm) Axial 0.738 Ohm 1.03A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 450V -10% to 50% (25.65 X 92.48mm) Axial 0.738 Ohm 1.03A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
53D223F6R3ME6
Cap Aluminum Lytic 22000uF 6.3V -10% to 50% (35.18 X 28.98mm) Axial 0.067 Ohm 2.65A 1000h 85°C
|
|
Barker Microfarads | Cap Aluminum Lytic 22000uF 6.3V -10% to 50% (35.18 X 28.98mm) Axial 0.067 Ohm 2.65A 1000h 85°C |