型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 348 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
NPX394K250VX2M
Cap 0.39uF 250VAC PLYP 10% 10 X 19 X 26.5mm RDL 22.5mm T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap 0.39uF 250VAC PLYP 10% 10 X 19 X 26.5mm RDL 22.5mm T/R | ||||||||||||||||||||||||||||||||||||||||||||
NPX333K250VX2MTBF
Cap Film Suppression X2 0.033uF 250VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Ammo
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.033uF 250VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NPX334K250VX2M
Cap 0.33uF 250VAC PLYP 10% 8.5 X 17 X 26.5mm RDL 22.5mm T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap 0.33uF 250VAC PLYP 10% 8.5 X 17 X 26.5mm RDL 22.5mm T/R | ||||||||||||||||||||||||||||||||||||||||||||
NPX274M250VX2MF
Cap Film Suppression X2 0.27uF 250VAC PP 20% (8.5 X 17 X 26.5mm) Radial 22.5mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.27uF 250VAC PP 20% (8.5 X 17 X 26.5mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX394M275VX2F
Cap Film Suppression X2 0.39uF 275VAC PP 20% (26.5 X 10 X 19mm) Radial 22.5mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.39uF 275VAC PP 20% (26.5 X 10 X 19mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX822M275VX2TBF
Cap Film Suppression X2 0.0082uF 275VAC PP 20% (13 X 5 X 11mm) Radial 10mm 100°C Ammo
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.0082uF 275VAC PP 20% (13 X 5 X 11mm) Radial 10mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NPX102K250VX2F
Cap Film Suppression X2 0.001uF 250VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.001uF 250VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX823M250VX2MTBF
Cap Film Suppression X2 0.082uF 250VAC PP 20% (13 X 6 X 12mm) Radial 10mm 100°C Ammo
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.082uF 250VAC PP 20% (13 X 6 X 12mm) Radial 10mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NPX153K250VX2F
Cap Film Suppression X2 0.015uF 250VAC PP 10% (18 X 5 X 11mm) Radial 15mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.015uF 250VAC PP 10% (18 X 5 X 11mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX122M250VX2TBF
Cap Film Suppression X2 0.0012uF 250VAC PP 20% (13 X 5 X 11mm) Radial 10mm 100°C Ammo
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.0012uF 250VAC PP 20% (13 X 5 X 11mm) Radial 10mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NPX124K275VX2M
Cap 0.12uF 275VAC PLYP 10% 7.5 X 13.5 X 18mm RDL 15mm T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap 0.12uF 275VAC PLYP 10% 7.5 X 13.5 X 18mm RDL 15mm T/R | ||||||||||||||||||||||||||||||||||||||||||||
NPX474M250VX2M
Cap 0.47uF 250VAC PLYP 20% 11 X 20 X 32mm RDL 27.5mm T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap 0.47uF 250VAC PLYP 20% 11 X 20 X 32mm RDL 27.5mm T/R | ||||||||||||||||||||||||||||||||||||||||||||
NPX222M250VX2TBF
Cap Film Suppression X2 0.0022uF 250VAC PP 20% (13 X 5 X 11mm) Radial 10mm 100°C Ammo
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.0022uF 250VAC PP 20% (13 X 5 X 11mm) Radial 10mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NPX105K250VX2F
Cap Film Suppression X2 1uF 250VAC PP 10% (32 X 13 X 22mm) Radial 27.5mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 1uF 250VAC PP 10% (32 X 13 X 22mm) Radial 27.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX224M275VX2MF
Cap Film Suppression X2 0.22uF 275VAC PP 20% (18 X 8.5 X 14.5mm) Radial 15mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.22uF 275VAC PP 20% (18 X 8.5 X 14.5mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX824M250VX2M
Cap 0.82uF 250VAC PLYP 20% 13 X 22 X 32mm RDL 27.5mm T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap 0.82uF 250VAC PLYP 20% 13 X 22 X 32mm RDL 27.5mm T/R | ||||||||||||||||||||||||||||||||||||||||||||
NPX105M275VX2MF
Cap Film Suppression X2 1uF 275VAC PP 20% (26.5 X 12.5 X 21.5mm) Radial 22.5mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 1uF 275VAC PP 20% (26.5 X 12.5 X 21.5mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX474M275VX2MF
Cap Film Suppression X2 0.47uF 275VAC PP 20% (18 X 10 X 16mm) Radial 15mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.47uF 275VAC PP 20% (18 X 10 X 16mm) Radial 15mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX104K275VX2M2
Cap 0.1uF 275VAC PLYP 10% 18 X 5 X 11mm RDL 15mm
|
|
NIC Components | 塑料薄膜电容器 | Cap 0.1uF 275VAC PLYP 10% 18 X 5 X 11mm RDL 15mm | ||||||||||||||||||||||||||||||||||||||||||||
NPX104M275VX2M2TBF
Cap Film Suppression X2 0.1uF 275VAC PP 20% (18 X 5 X 11mm) Radial 15mm 100°C Ammo
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.1uF 275VAC PP 20% (18 X 5 X 11mm) Radial 15mm 100°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
NPX274K250VX2F
Cap Film Suppression X2 0.27uF 250VAC PP 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.27uF 250VAC PP 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX274M275VX2MF
Cap Film Suppression X2 0.27uF 275VAC PP 20% (8.5 X 17 X 26.5mm) Radial 22.5mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.27uF 275VAC PP 20% (8.5 X 17 X 26.5mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX105M250VX2M
Cap 1uF 250VAC PLYP 20% 16 X 25 X 32.5mm RDL 27.5mm T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap 1uF 250VAC PLYP 20% 16 X 25 X 32.5mm RDL 27.5mm T/R | ||||||||||||||||||||||||||||||||||||||||||||
NPX474K250VX2M2F
Cap Film Suppression X2 0.47uF 250VAC PP 10% (26.5 X 10 X 19mm) Radial 22.5mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.47uF 250VAC PP 10% (26.5 X 10 X 19mm) Radial 22.5mm 100°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
NPX124M250VX2MF
Cap Film Suppression X2 0.12uF 250VAC PP 20% (18 X 6 X 12mm) Radial 15mm 100°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.12uF 250VAC PP 20% (18 X 6 X 12mm) Radial 15mm 100°C Bulk |