型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | 不同的 | ||||||||||||||||||||||||||||||||
RSA0N11B10K
SLIDE POTENTIOMETERS FOR FADER CONTROL OF MIXERS LOW-PROFILE MASTER TYPE (SLIM TYPE)
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | SLIDE POTENTIOMETERS FOR FADER CONTROL OF MIXERS LOW-PROFILE MASTER TYPE (SLIM TYPE) | |||||||||||||||||||||||||||||||||
RSA0N11S9002
Res POT 10K Ohm 20% (128 X 8.4 X 16.2mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% (128 X 8.4 X 16.2mm) Pin Thru-Hole |