型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4,863 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
RJA3R3M1JBC-0511B
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2mm 0.031A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2mm 0.031A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA3R3M1JCC-0511B
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2mm 0.031A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2mm 0.031A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M1JTA-0511B
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 5mm 0.03A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 5mm 0.03A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJAR22M1HTAF0511
Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 5mm 0.0029A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 5mm 0.0029A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1EBC-0511B
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.078A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.078A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA3R3M1JSA-0511B
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2.5mm 0.031A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2.5mm 0.031A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA332M1CSCF1625B
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1ECC-0511B
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.078A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.078A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA100M2ASFF0811
Cap Aluminum Lytic 10uF 100V 20% (8 X 11.5mm) Radial 5mm 0.066A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 100V 20% (8 X 11.5mm) Radial 5mm 0.066A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1CBK-0511B
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.071A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.071A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA0R1M1HBK-0511B
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 0.0013A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 0.0013A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA010M1HTA-0511B
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.013A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.013A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA010M1JTA-0511B
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 5mm 0.015A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 5mm 0.015A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1CFC-0511B
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 5mm 0.071A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 5mm 0.071A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA0R1M1HSF-0511B
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 5mm 0.0013A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 5mm 0.0013A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA332M1CBKF1625B
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA221M1HSA-1020B
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.355A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.355A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1JBK-0811
Cap Aluminum Lytic 33uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.141A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.141A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M1JFC-0511B
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 5mm 0.03A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 5mm 0.03A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJAR22M1HBKF0511
Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 2mm 0.0029A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 2mm 0.0029A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA221M1CTA-0811
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 0.215A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 0.215A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA331M1ATA-0811
Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 5mm 0.245A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 5mm 0.245A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA331M0JTA-0811
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.219A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.219A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA331M0JBC-0811
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.219A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.219A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA331M0JBK-0811
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.219A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.219A 2000h 105°C Bulk |