型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 104 产品: 查看
|
查看数据手册 |
不同的
|
Bourns | Switch Tactile | 不同的 | ||||||||||||||||||||||||||||||||||||
STRW-610NTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STHW-680-N
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole | |||||||||||||||||||||||||||||||||||||
STHW-650N
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole | |||||||||||||||||||||||||||||||||||||
STMW-650-STR
Sealed Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Tactile Switch | |||||||||||||||||||||||||||||||||||||
STJW-680-V
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 3.53N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 3.53N SMD T/R | |||||||||||||||||||||||||||||||||||||
STJW-690-V
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 3.53N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 3.53N SMD T/R | |||||||||||||||||||||||||||||||||||||
STMW-660-V
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.53N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.53N SMD T/R | |||||||||||||||||||||||||||||||||||||
STJW-690-S
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.56N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STMW-660-N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD Tube | |||||||||||||||||||||||||||||||||||||
STMW-680-STR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STMW-650N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD | |||||||||||||||||||||||||||||||||||||
STMW-690-VTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.53N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.53N SMD T/R | |||||||||||||||||||||||||||||||||||||
STHW-660-S
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole | |||||||||||||||||||||||||||||||||||||
STHW-650R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.54N Thru-Hole
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.54N Thru-Hole | |||||||||||||||||||||||||||||||||||||
STHW-660-R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole | |||||||||||||||||||||||||||||||||||||
STMW-690-RTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.54N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.54N SMD T/R | |||||||||||||||||||||||||||||||||||||
STMW-690-STR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STMW-690-N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD Tube | |||||||||||||||||||||||||||||||||||||
STHW-690-N
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
STMW-667-R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.56N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.56N SMD T/R | |||||||||||||||||||||||||||||||||||||
STMW-667-RTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.54N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.54N SMD T/R | |||||||||||||||||||||||||||||||||||||
STHW-680-S
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
STMW-667-V
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.53N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.53N SMD Tube | |||||||||||||||||||||||||||||||||||||
STJW-667-V
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 3.53N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 3.53N SMD T/R | |||||||||||||||||||||||||||||||||||||
STHW-667-R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.56N Thru-Hole |