型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 30 产品: 查看
|
查看数据手册 |
不同的
|
Harbour Industries | 多芯片封装存储器 | 不同的 | ||||||||||||||||||||||||||||
27500-24RC4S09
Hook-up Wire 24AWG 3.5mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 3.5mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-20RC4S09
Hook-up Wire 20AWG 4.57mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 20AWG 4.57mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-22RC4S09
Hook-up Wire 22AWG 3.88mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 22AWG 3.88mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-20RC2S09
Hook-up Wire 20AWG 3.81mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 20AWG 3.81mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-20RC1S09
Hook-up Wire 20AWG 2.28mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 20AWG 2.28mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-24RC2S09
Hook-up Wire 24AWG 2.99mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 2.99mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-26RC2S09
Hook-up Wire 26AWG 2.79mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 26AWG 2.79mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-14RC4S09
Hook-up Wire 14AWG 6.55mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 14AWG 6.55mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-16RC3S09
Hook-up Wire 16AWG 5.13mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 5.13mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-16RC1S09
Hook-up Wire 16AWG 2.76mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 2.76mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-18RC3S09
Hook-up Wire 18AWG 4.74mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 18AWG 4.74mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-26RC3S09
Hook-up Wire 26AWG 2.94mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 26AWG 2.94mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-22RC2S09
Hook-up Wire 22AWG 3.35mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 22AWG 3.35mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-24RC3S09
Hook-up Wire 24AWG 3.22mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 3.22mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-26RC1S09
Hook-up Wire 26AWG 1.85mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 26AWG 1.85mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-18RC4S09
Hook-up Wire 18AWG 5.2mm Silver Coated Copper White 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 18AWG 5.2mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||
27500-12RC2S09
Hook-up Wire 12AWG 6.65mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 12AWG 6.65mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-14RC3S09
Hook-up Wire 14AWG 5.96mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 14AWG 5.96mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-16RC4S09
Hook-up Wire 16AWG 5.63mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 5.63mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-22RC1S09
Hook-up Wire 22AWG 2.1mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 22AWG 2.1mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-12RC1S09
Hook-up Wire 12AWG 3.68mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 12AWG 3.68mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-14RC1S09
Hook-up Wire 14AWG 3.14mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 14AWG 3.14mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-20RC3S09
Hook-up Wire 20AWG 3.96mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 20AWG 3.96mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-26RC4S09
Hook-up Wire 26AWG 3.2mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 26AWG 3.2mm Silver Coated Copper 600V | |||||||||||||||||||||||||||||
27500-16RC2S09
Hook-up Wire 16AWG 4.82mm Silver Coated Copper 600V
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 4.82mm Silver Coated Copper 600V |