型号 | 价格 | 库存 | 供应商 | 类别 | 说明 |
---|---|---|---|---|---|
数据手册共有 247 产品: 查看
|
查看数据手册 |
不同的
|
Microchip Technology | 不同的 | 不同的 |
PIC16F630 I/SO
Ic, Microchip, Pic16F630 I/So, Tssop14, Smd Automotive AEC-Q100
|
|
Microchip Technology | Microcontrollers - MCUs | Ic, Microchip, Pic16F630 I/So, Tssop14, Smd Automotive AEC-Q100 | |
PIC18F87J11-I/PTA4
64/80-PIN HIGH-PERFORMANCE,1-MBIT FLASH MICROCONTROLLERSWITH NANOWATT TECHNOLOGY
|
|
Microchip Technology | Microcontrollers - MCUs | 64/80-PIN HIGH-PERFORMANCE,1-MBIT FLASH MICROCONTROLLERSWITH NANOWATT TECHNOLOGY | |
PIC18F6622-I/PT026 64/80-PIN, 1-MBIT, ENHANCED FLASH MICROCONTROLLERS WITH 10-BIT A/D AND NANOWATT TECHNOLOGY |
|
Microchip Technology | Microcontrollers - MCUs | 64/80-PIN, 1-MBIT, ENHANCED FLASH MICROCONTROLLERS WITH 10-BIT A/D AND NANOWATT TECHNOLOGY | |
PIC16LF1825T-I/SL020
14/20-PIN FLASH MICROCONTROLLERS WITH NANOWATT XLP TECHNOLOGY
|
|
Microchip Technology | Microcontrollers - MCUs | 14/20-PIN FLASH MICROCONTROLLERS WITH NANOWATT XLP TECHNOLOGY | |
PIC18LF4550T-I/PT020
28/40/44-PIN, HIGH-PERFORMANCE, ENHANCED FLASH, USB MICROCONTROLLERS WITH NANOWATT TECHNOLOGY
|
|
Microchip Technology | Microcontrollers - MCUs | 28/40/44-PIN, HIGH-PERFORMANCE, ENHANCED FLASH, USB MICROCONTROLLERS WITH NANOWATT TECHNOLOGY | |
PIC18F8722-I/PTB1
64/80-PIN, 1-MBIT, ENHANCED FLASH MICROCONTROLLERS WITH 10-BIT A/D AND NANOWATT TECHNOLOGY
|
|
Microchip Technology | Microcontrollers - MCUs | 64/80-PIN, 1-MBIT, ENHANCED FLASH MICROCONTROLLERS WITH 10-BIT A/D AND NANOWATT TECHNOLOGY | |
PIC18F1320-I/SOC04
18/20/28-PIN HIGH-PERFORMANCE, ENHANCED FLASH MICROCONTROLLERS WITH 10-BIT A/D AND NANOWATT TECHNOLOGY
|
|
Microchip Technology | Microcontrollers - MCUs | 18/20/28-PIN HIGH-PERFORMANCE, ENHANCED FLASH MICROCONTROLLERS WITH 10-BIT A/D AND NANOWATT TECHNOLOGY | |
UCS81002AMR AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 |
|
Microchip Technology | USB 电源开关 | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | |
LAN9115-MD
HIGHLY EFFICIENCY SINGLE-CHIP 10/100 NON-PCI ETHERNET CONTROLLER
|
|
Microchip Technology | 以太网控制器 | HIGHLY EFFICIENCY SINGLE-CHIP 10/100 NON-PCI ETHERNET CONTROLLER | |
COM90C66 LJP
Special Purpose Communication Controller
|
|
Microchip Technology | 控制器局域网 | Special Purpose Communication Controller | |
VSC8582XKS-06
IC-COMM,Ethernet,1.0Gb/s,0.425 W,125.0 Tj MAX,BGA,256 P,1.0 mm,1.0 V
|
|
Microchip Technology | PHY | IC-COMM,Ethernet,1.0Gb/s,0.425 W,125.0 Tj MAX,BGA,256 P,1.0 mm,1.0 V | |
VSC8584XKS-08
IC-COMM,Ethernet,PHY,1.0Gb/s,0.425 W,-40 to 85 C,125.0 Tj MAX,PBGA,256 P,1.0 V
|
|
Microchip Technology | PHY | IC-COMM,Ethernet,PHY,1.0Gb/s,0.425 W,-40 to 85 C,125.0 Tj MAX,PBGA,256 P,1.0 V | |
VSC8584XKS-06
IC-COMM,Ethernet,PHY,1.0Gb/s,0.425 W,0 to 70 C,125.0 Tj MAX,PBGA,256 P,1.0 V
|
|
Microchip Technology | PHY | IC-COMM,Ethernet,PHY,1.0Gb/s,0.425 W,0 to 70 C,125.0 Tj MAX,PBGA,256 P,1.0 V | |
VSC8584XKS-09
IC-COMM, Ethernet, PHY, 1.0Gb/s,0.425 W, 125.0 Tj MAX, PBGA,256 P,1.0 V
|
|
Microchip Technology | PHY | IC-COMM, Ethernet, PHY, 1.0Gb/s,0.425 W, 125.0 Tj MAX, PBGA,256 P,1.0 V | |
VSC8582XKS-09
IC-COMM,Ethernet,1.0Gb/s,0.425 W,125.0 Tj MAX,BGA,256 P,1.0 mm,1.0 V
|
|
Microchip Technology | PHY | IC-COMM,Ethernet,1.0Gb/s,0.425 W,125.0 Tj MAX,BGA,256 P,1.0 mm,1.0 V | |
VSC8584XKS-05
IC-COMM,Ethernet,PHY,1.0Gb/s,0.425 W,0 to 70 C,125.0 Tj MAX,PBGA,256 P,1.0 V
|
|
Microchip Technology | PHY | IC-COMM,Ethernet,PHY,1.0Gb/s,0.425 W,0 to 70 C,125.0 Tj MAX,PBGA,256 P,1.0 V | |
HA1508T-I/SL023
Programmed, Serial, 3.3V, 8
|
|
Microchip Technology | 专用可编程逻辑 | Programmed, Serial, 3.3V, 8 | |
LAN91C96QFP SMSC ISA/PCMCIA SINGLE-CHIP FULL DUPLEX ETHERNET CONTROLLER WITH MAGIC PACKET |
|
Microchip Technology | 以太网控制器 | ISA/PCMCIA SINGLE-CHIP FULL DUPLEX ETHERNET CONTROLLER WITH MAGIC PACKET | |
MCP39ITR10-E/SS IC ENERGY METER FRONT 2CH |
|
Microchip Technology | 模拟前端 | IC ENERGY METER FRONT 2CH | |
ATBTLC1000A-MU-T042
Ultra-Low Power Bluetooth
|
|
Microchip Technology | 蓝牙 | Ultra-Low Power Bluetooth | |
LPC47B397-NS I/O Controllers IC |
|
Microchip Technology | 输入/输出控制器 | I/O Controllers IC | |
FDC37C932APMQFP ABG
PLUG AND PLAY COMPATIBLE ULTRA I/O CONTROLLER WITH SOFT POWER MANAGEMENT
|
|
Microchip Technology | 输入/输出控制器 | PLUG AND PLAY COMPATIBLE ULTRA I/O CONTROLLER WITH SOFT POWER MANAGEMENT | |
PIC16LC770T/SO020 18/20-PIN, 8-BIT CMOS MICROCONTROLLERS WITH 10/12-BIT A/D |
|
Microchip Technology | Microcontrollers - MCUs | 18/20-PIN, 8-BIT CMOS MICROCONTROLLERS WITH 10/12-BIT A/D | |
PIC16F505T-I/SL020
8/14-PIN, 8-BIT FLASH MICROCONTROLLERS Automotive AEC-Q100
|
|
Microchip Technology | Microcontrollers - MCUs | 8/14-PIN, 8-BIT FLASH MICROCONTROLLERS Automotive AEC-Q100 | |
ZL30253LDG1Q03N
IC-Timing, Generator, 1035.0 MHz,3.3 V
|
|
Microchip Technology | 时钟生成器和同步器 | IC-Timing, Generator, 1035.0 MHz,3.3 V |