型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Harbour Industries | 多芯片封装存储器 | 不同的 | ||||||||||||||||||||||||||||
MIL-W-22759/18
Stranded Tin Plated Copper or Silver Plated High Strength Alloy
|
|
Harbour Industries | 多芯片封装存储器 | Stranded Tin Plated Copper or Silver Plated High Strength Alloy | |||||||||||||||||||||||||||||
MIL-W-22759/16
Stranded Tin Plated Copper Or Silver Plated High Strength Alloy Extruded Etfe
|
|
Harbour Industries | 多芯片封装存储器 | Stranded Tin Plated Copper Or Silver Plated High Strength Alloy Extruded Etfe |