型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Switch Configuration | Contact Material | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Body Orientation | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 18 产品: 查看
|
查看数据手册 |
不同的
|
Omron | Switch Snap Action | 不同的 | N.O./N.C. | 不同的 | 不同的 | 6 | SPDT | 不同的 | 600VAC | 不同的 | Yes | 不同的 | 不同的 | 不同的 | Straight | 不同的 | 300000 | ||||||||||||
D2FD-2L1-1T
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins | N.O./N.C. | Silver Alloy | 14.9 | 6 | SPDT | PC Pins | 600VAC | Hinge Lever | Yes | 12.8 | Through Hole | Active | Straight | 30000 | 300000 | |||||||||||||
D2FD-2L1-1T
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins | N.O./N.C. | Silver Alloy | 14.9 | 6 | SPDT | PC Pins | 600VAC | Hinge Lever | Yes | 12.8 | Through Hole | Active | Straight | 30000 | 300000 | |||||||||||||
D2FD-01L1-1H
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.65N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.65N Screw Mount Solder | N.O./N.C. | Gold Alloy | 14.05 | 6 | SPDT | Solder | 600VAC | Hinge Lever | Yes | 17 | Screw Mount | Active | Straight | 100000 | 300000 | |||||||||||||
D2FD0014F
Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC | N.O./N.C. | 6 | SPDT | 600VAC | Yes | Unconfirmed | Straight | 300000 | ||||||||||||||||||||
D2FD0015D
Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC | N.O./N.C. | 6 | SPDT | 600VAC | Yes | Unconfirmed | Straight | 300000 | ||||||||||||||||||||
D2FD0020M
Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC 0.65N
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC 0.65N | N.O./N.C. | 6 | SPDT | 600VAC | Yes | Unconfirmed | Straight | 300000 | ||||||||||||||||||||
D2FD-01L30-1T
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.65N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.65N Thru-Hole PC Pins | N.O./N.C. | Gold Alloy | 16.35 | 6 | SPDT | PC Pins | 600VAC | Simulated Roller Lever | Yes | 15.8 | Through Hole | Active | Straight | 100000 | 300000 | |||||||||||||
D2FD-01L30-1T
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.65N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.65N Thru-Hole PC Pins | N.O./N.C. | Gold Alloy | 16.35 | 6 | SPDT | PC Pins | 600VAC | Simulated Roller Lever | Yes | 15.8 | Through Hole | Active | Straight | 100000 | 300000 | |||||||||||||
D2FD-01L0-1T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Thru-Hole PC Pins | N.O./N.C. | Gold Alloy | 12.8 | 6 | SPDT | PC Pins | 600VAC | Pin Plunger | Yes | 9.1 | Through Hole | Active | Straight | 100000 | 300000 | |||||||||||||
D2FD-01L1-1T
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.65N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.65N Thru-Hole PC Pins | N.O./N.C. | Gold Alloy | 14.9 | 6 | SPDT | PC Pins | 600VAC | Hinge Lever | Yes | 12.8 | Through Hole | Active | Straight | 100000 | 300000 | |||||||||||||
D2FD-2L30-1H
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder | N.O./N.C. | Silver Alloy | 15.5 | 6 | SPDT | Solder | 600VAC | Simulated Roller Lever | Yes | 20 | Screw Mount | Active | Straight | 30000 | 300000 | |||||||||||||
D2FD-01L1-1H
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.65N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.65N Screw Mount Solder | N.O./N.C. | Gold Alloy | 14.05 | 6 | SPDT | Solder | 600VAC | Hinge Lever | Yes | 17 | Screw Mount | Active | Straight | 100000 | 300000 | |||||||||||||
D2FD-2L0-1T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Thru-Hole PC Pins | N.O./N.C. | Silver Alloy | 12.8 | 6 | SPDT | PC Pins | 600VAC | Pin Plunger | Yes | 9.1 | Through Hole | Active | Straight | 30000 | 300000 | |||||||||||||
D2FD-2L1-1H
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder | N.O./N.C. | Silver Alloy | 14.05 | 6 | SPDT | Solder | 600VAC | Hinge Lever | Yes | 17 | Screw Mount | Active | Straight | 30000 | 300000 | |||||||||||||
D2FD-2L30-1T
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins | N.O./N.C. | Silver Alloy | 16.35 | 6 | SPDT | PC Pins | 600VAC | Simulated Roller Lever | Yes | 15.8 | Through Hole | Active | Straight | 30000 | 300000 | |||||||||||||
D2FD-01L30-1H
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.65N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.65N Screw Mount Solder | N.O./N.C. | Gold Alloy | 15.5 | 6 | SPDT | Solder | 600VAC | Simulated Roller Lever | Yes | 20 | Screw Mount | Active | Straight | 100000 | 300000 | |||||||||||||
D2FD-2L0-1H
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Screw Mount Solder | N.O./N.C. | Silver Alloy | 12.8 | 6 | SPDT | Solder | 600VAC | Pin Plunger | Yes | 13.3 | Screw Mount | Active | Straight | 30000 | 300000 | |||||||||||||
D2FD-01L0-1H
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Screw Mount Solder | N.O./N.C. | Gold Alloy | 12.8 | 6 | SPDT | Solder | 600VAC | Pin Plunger | Yes | 13.3 | Screw Mount | Active | Straight | 100000 | 300000 |