型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 21 产品: 查看
|
查看数据手册 |
不同的
|
ELESTA GmbH | Power Relays | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||
SIS 312 110VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | ||||||||||||||||||||||||||||||||||||
SIS 312 24VDC KV2
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | ||||||||||||||||||||||||||||||||||||
SIS22212VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | Yes | Active | ||||||||||||||||||||||||||||||||||
H300469 / SIS 312 24VDC
Power Relay 24VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300501 / SIS 222 24VDC Power Relay 24VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT |
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT | 250 | No | 1.15K | No | 2.4VDC | 6 | Silver Copper Nickel/Gold | 48 | 16.6 | DPST-NO|DPST-NC | PC Pin | 250 | 2 Form A|2 Form B | Yes | 16.5 | Through Hole | 15 | Active | 10 | Non-Latching | 21 | 16.8VDC | Unsealed | 24 | ||||||||||||
SIS 312 60VDC
Power Relay 60VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 60VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300637 / SIS 312 12VDC
Power Relay 12VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300844 / SIS 222 18VDC
Power Relay 18VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 18VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
SIS 222 60VDC
Power Relay 60VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 60VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H301443 / SIS 222 48VDC
Power Relay 48VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 48VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H301039 / SIS 312 18VDC
Power Relay 18VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 18VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300903 / SIS 312 5VDC
Power Relay 5VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300842 / SIS 312 48VDC Power Relay 48VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT |
|
ELESTA GmbH | Power Relays | Power Relay 48VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT | 250 | No | 4.6K | No | 4.8VDC | 6 | Silver Copper Nickel/Gold | 48 | 16.6 | 3PST-NO|SPST-NC | PC Pin | 250 | 3 Form A|1 Form B | Yes | 16.5 | Through Hole | 15 | Active | 10 | Non-Latching | 10 | 33.6VDC | Unsealed | 48 | ||||||||||||
H300810 / SIS 222 110VDC
Power Relay 110VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 110VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300781 / SIS 222 5VDC
Power Relay 5VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H301754 / SIS 312 110VDC
Power Relay 110VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 110VDC 6A 3PST-NO/SPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300635 / SIS 222 12VDC
Power Relay 12VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 6A DPST-NO/DPST-NC(48x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
SIS 312 5VDC
PCB Relay with forcibly guided contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with forcibly guided contacts | ||||||||||||||||||||||||||||||||||||
SIS312 24VDC
Relays with Forcibly Guided Contact
|
|
ELESTA GmbH | Power Relays | Relays with Forcibly Guided Contact | ||||||||||||||||||||||||||||||||||||
SIS31212VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | Yes | Active | ||||||||||||||||||||||||||||||||||
SIS2225VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | Yes | Active |