型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Melting I2t - (A²s) | Tradename | Lead Length - (mm) | Seated Plane Height - (mm) | Voltage Rating - (V) | Terminal Pitch - (mm) | Maximum Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Acting | Product Weight - (g) | Termination Style | Fuse Size - (mm) | Maximum Operating Temperature - (°C) | Typical Cold Resistance - (Ohm) | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Number of Terminals | Type | Packaging | Current Rating - (A) | Lead Diameter - (mm) | Product Diameter - (mm) | Application |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 62 产品: 查看
|
查看数据手册 |
不同的
|
ESKA Erich Schweizer | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||
522.507
Fuse Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
522.517
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
522.517
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Box | 6.35 | 1.6 | 20 | Slow Blow | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Cartridge | 5 | Motor Circuit | |||||||||||||||||
522.521
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
522.521
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box | 61.2 | 1.6 | 20 | Slow Blow | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Cartridge | 5 | Motor Circuit | |||||||||||||||||
522.507
Fuse Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Box | 0.048 | 1.6 | Slow Blow | Cartridge | 5 X 20 | Yes | Holder | Unconfirmed | 2 | Motor Circuit | ||||||||||||||||||||
522.512
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
522.512
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box | 0.35 | 1.6 | 20 | Slow Blow | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Cartridge | 5 | Motor Circuit | |||||||||||||||||
522.522
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
522.522
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box | 91.5 | 1.6 | 20 | Slow Blow | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Cartridge | 5 | Motor Circuit | |||||||||||||||||
522.525
Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
522.500
Fuse Link
|
|
ESKA Erich Schweizer | Fuse Link | ||||||||||||||||||||||||||||||
522.554
Fuse Link
|
|
ESKA Erich Schweizer | Fuse Link | ||||||||||||||||||||||||||||||
522.558
Fuse Link
|
|
ESKA Erich Schweizer | Fuse Link | ||||||||||||||||||||||||||||||
522.559
Fuse Link
|
|
ESKA Erich Schweizer | Fuse Link | ||||||||||||||||||||||||||||||
522.560
Fuse Link
|
|
ESKA Erich Schweizer | Fuse Link | ||||||||||||||||||||||||||||||
522.528
Fuse Link
|
|
ESKA Erich Schweizer | Fuse Link | ||||||||||||||||||||||||||||||
522.513
Fuse Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus | ||||||||||||||||||||||||||||||
522.504
Fuse Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus | ||||||||||||||||||||||||||||||
522.502
Fuse Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus | 0.004 | 1.6 | Slow Blow | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Motor Circuit | ||||||||||||||||||||
522.527
Fuse Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus | ||||||||||||||||||||||||||||||
522.523
Fuse Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus | ||||||||||||||||||||||||||||||
522.519
Fuse Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus | ||||||||||||||||||||||||||||||
522.527
Fuse Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus
|
|
ESKA Erich Schweizer | Fuse Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus | 395 | 4 | Slow Blow | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Motor Circuit | ||||||||||||||||||||
522.508
Fuse Links
|
|
ESKA Erich Schweizer | Fuse Links |