型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Clamping Voltage - (V) | Number of Elements per Chip | Maximum DC Voltage Rating - (V) | Tradename | Technology | Operating Temperature - (°C) | Failsafe Protection | Wire Form | Varistor Voltage - (V) | Terminal Pitch - (mm) | Product Length - (mm) | Maximum Power Dissipation - (W) | Product Depth - (mm) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Size Code | ROHS | Product Height - (mm) | Clamping Current - (A) | Mounting | Life Cycle | Maximum AC Voltage Rating - (V) | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 13 产品: 查看
|
查看数据手册 |
不同的
|
Maida Development | 压敏变阻器 | 不同的 | 不同的 | Metal Oxide | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | Yes | 不同的 | 不同的 | Through Hole | Active | ||||||||||||
S6678ZOV231RA360
Var MOV 230VAC/300VDC 18000A 397V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 230VAC/300VDC 18000A 397V Thru-Hole Radial | 590 | Metal Oxide | Straight | 397 | 10.01 | 29.01 | 7.11 | 18000 | 2500 | Yes | 32.18 | 200 | Through Hole | Active | |||||||||||||
R69ZOV481RA235
Var MOV 480VAC/640VDC 6000A 829V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 480VAC/640VDC 6000A 829V Thru-Hole Radial | 1300 | Metal Oxide | 829 | 7.62 | 14.38 | 8.89 | 6000 | 210 | Yes | 17.55 | 50 | Through Hole | Active | ||||||||||||||
R69ZOV621RA290
Var MOV 620VAC/800VDC 6000A 974V Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 620VAC/800VDC 6000A 974V Radial | 1650 | Metal Oxide | 974 | 7.62 | 14.38 | 10.03 | 6000 | 160 | Yes | 17.55 | 50 | Through Hole | Active | ||||||||||||||
S6678ZOV102RA1100
Var MOV 1000VAC/1200VDC 15000A 1728V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 1000VAC/1200VDC 15000A 1728V Thru-Hole Radial | 2500 | Metal Oxide | 1728 | 10.01 | 29.01 | 13.06 | 15000 | 570 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
S6678ZOV751RA900
Var MOV 750VAC/900VDC 15000A 1300V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 750VAC/900VDC 15000A 1300V Thru-Hole Radial | 1880 | Metal Oxide | 1300 | 10.01 | 29.01 | 11.68 | 15000 | 750 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
S6678ZOV511RA675
Var MOV 510VAC/675VDC 15000A 881V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 510VAC/675VDC 15000A 881V Thru-Hole Radial | 1280 | Metal Oxide | 881 | 10.01 | 29.01 | 9.14 | 15000 | 1120 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
S6678ZOV321RA510
Var MOV 320VAC/420VDC 15000A 553V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 320VAC/420VDC 15000A 553V Thru-Hole Radial | 810 | Metal Oxide | 553 | 10.01 | 29.01 | 7.87 | 15000 | 1800 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
S6678ZOV421RA610
Var MOV 420VAC/560VDC 15000A 725V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 420VAC/560VDC 15000A 725V Thru-Hole Radial | 1060 | Metal Oxide | 725 | 10.01 | 29.01 | 8.43 | 15000 | 1360 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
R69ZOV321RA190
Var MOV 320VAC/420VDC 6000A 553V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 320VAC/420VDC 6000A 553V Thru-Hole Radial | 850 | Metal Oxide | 553 | 7.62 | 14.38 | 7.87 | 6000 | 310 | Yes | 17.55 | 50 | Through Hole | Active | ||||||||||||||
S6678ZOV551RA690
Var MOV 550VAC/700VDC 15000A 950V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 550VAC/700VDC 15000A 950V Thru-Hole Radial | 1360 | Metal Oxide | 950 | 10.01 | 29.01 | 9.47 | 15000 | 1050 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
S6678ZOV581RA720
Var MOV 580VAC/735VDC 15000A 1002V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 580VAC/735VDC 15000A 1002V Thru-Hole Radial | 1430 | Metal Oxide | 1002 | 10.01 | 29.01 | 9.7 | 15000 | 990 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
S6678ZOV271RA430
Var MOV 270VAC/360VDC 18000A 466V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 270VAC/360VDC 18000A 466V Thru-Hole Radial | 680 | Metal Oxide | 466 | 10.01 | 29.01 | 7.47 | 18000 | 2140 | Yes | 32.18 | 200 | Through Hole | Active | ||||||||||||||
R69ZOV271RA160
Var MOV 270VAC/360VDC 6000A 466V Thru-Hole Radial
|
|
Maida Development | 压敏变阻器 | Var MOV 270VAC/360VDC 6000A 466V Thru-Hole Radial | 710 | Metal Oxide | 466 | 7.62 | 14.38 | 7.47 | 6000 | 370 | Yes | 17.55 | 50 | Through Hole | Active |